2. Development Boards, Evaluation Tools
                                                                                                3. Signal Conditioning Development Kits
                                                                                                Skriv ut sida

                                                                                                DC1979A

                                                                                                Demonstration Board, LTC6090CS8E, High Voltage CMOS Amplifier, ±4.75V to ±70V Supply

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES DC1979A
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC1979A
                                                                                                Orderkod4033234
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                1 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+1 119,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                1 119,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC1979A
                                                                                                Orderkod4033234
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberLTC6090CS8E
                                                                                                Kit Application TypeSignal Conditioning
                                                                                                Application Sub TypeOperational Amplifier
                                                                                                Kit ContentsDemonstration Board LTC6090CS8E
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                DC1979A is a LTC6090 high voltage CMOS amplifier demonstration board. Demonstration circuit 1979A is a high voltage CMOS amplifier featuring the LTC®6090. An onboard isolated flyback converter provides ±62V power to the LTC6090 for evaluating large signal performance. A jumper sets the gain of the ultrahigh-input impedance circuit to either unity (1x) or 20x. In the 20x mode, a signal input of just 3V can provide nearly full-swing output. In the unity-gain setting, the part operates as a precision buffer for high voltage signals.

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Signal Conditioning

                                                                                                Kit Contents

                                                                                                Demonstration Board LTC6090CS8E

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                LTC6090CS8E

                                                                                                Application Sub Type

                                                                                                Operational Amplifier

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna