Produktinformation
Produktöversikt
The TDGL021 is a chipKIT™ WF32™ WiFi Development Board an easy-to-use platform for developing Wi-Fi® applications. As with other chipKIT boards, it uses a modified version of the original Arduino® IDE for compatibility with existing code examples, tutorials and resources. Also compatible with MPLAB® X IDE. The WF32 includes several peripherals on board, including Wi-Fi radio module, USB OTG (host or device) interface, microSD™ card slot, buttons, LEDs, potentiometer and lots of extra I/O. A full-featured HTML server application is available by download. Can be powered by USB or an external power supply.
- PIC32MX695F512L processor with 512kB flash, 32kB RAM up to 80MHz operating speed
- MRF24WG0MA Wi-Fi module
- microSD card connector
- USB 2.0 OTG interface
- Four user LEDs, two buttons
- 42 Available I/O lines
Tillämpningar
Test & Measurement, Industrial
Kommentarer
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Tekniska specifikationer
Development Board
Wi-Fi Radio Transceiver Module, Microcontroller
WiFi
-
Microchip
PIC32MX695F512L
Dev Board PIC32MX695F512L
No SVHC (04-Feb-2026)
Teknisk dokumentation (3)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad