2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Skriv ut sida

                                                                                                MSP-EXPCC430RF4

                                                                                                Evaluation Board, CC430 Sub- GHz RF Transceiver, 433 MHz, LCD Display, Antenna

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS MSP-EXPCC430RF4
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.MSP-EXPCC430RF4
                                                                                                Orderkod2445322
                                                                                                Ditt artikelnummer
                                                                                                1 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Så långt lagret räcker
                                                                                                Antal
                                                                                                1+1 928,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                1 928,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.MSP-EXPCC430RF4
                                                                                                Orderkod2445322
                                                                                                Board TypeExperimenter Kit
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberCC430F6137, CC430F5137, AMB8520
                                                                                                IC FunctionWireless Microcontroller
                                                                                                Application Sub TypeRF Transceiver
                                                                                                Kit ContentsBased Board CC430F6137, Satellite Board CC430F5137
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Produktöversikt

                                                                                                The MSP-EXPCC430RF4 is a CC430 sub GHz RF experimenter’s board for 433MHz frequency band. This experimenter kit is a complete sub GHz development platform for the CC430 devices from the MSP430 family of ultra low power microcontrollers. The kit provides two sub GHz wireless modules, the MSP-EXP430F6137Rx base board with CC430F6137 and MSP-EXP430F5137Rx satellite board with C430F5137. The two modules enable demonstration of a SimpliciTI wireless sensor network and take full advantage of a highly integrated LCD and PC connection. Additionally, the kit also enables a complete development and prototyping environment to design a wireless application. The kit features an onboard emulator for programming and debugging, which enables developers to create new applications on both the base board and satellite board.

                                                                                                • 96 segment character LCD display driven by internal LCD driver of CC430F6137 MCU
                                                                                                • 4 push buttons, 4 LEDs and a light sensor
                                                                                                • Dock connector for the satellite board
                                                                                                • Access to various pins of the CC430F5137 MCU

                                                                                                Tillämpningar

                                                                                                RF Communications, Wireless

                                                                                                Innehåll

                                                                                                CC430F6137 based base board (MSP-EXP430F6137Rx), CC430F5137 based satellite board (MSP-EXP430F5137Rx).

                                                                                                Tekniska specifikationer

                                                                                                Board Type

                                                                                                Experimenter Kit

                                                                                                Silicon Core Number

                                                                                                CC430F6137, CC430F5137, AMB8520

                                                                                                Application Sub Type

                                                                                                RF Transceiver

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                IC Function

                                                                                                Wireless Microcontroller

                                                                                                Kit Contents

                                                                                                Based Board CC430F6137, Satellite Board CC430F5137

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Teknisk dokumentation (2)

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:5A002.a.1
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.2