2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - PWM Controller
                                                                                                Skriv ut sida

                                                                                                TPS40170EVM-578 .

                                                                                                Evaluation Module for TPS40170 Synchronous PWM Buck Controller

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS TPS40170EVM-578 .
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.TPS40170EVM-578 .
                                                                                                Orderkod2334188
                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.TPS40170EVM-578 .
                                                                                                Orderkod2334188
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberTPS40170
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSynchronous Buck Controller
                                                                                                Kit ContentsEvaluation Module TPS40170, User Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktöversikt

                                                                                                The TPS40170EVM-578 is an evaluation module designed to use an unregulated bus voltage between 10V and 60V to provide a regulated 5V output at up to 6A of load current. TPS40170EVM-578 is designed to demonstrate the TPS40170 controller in a typical wide input bus converter application while providing a number of non invasive test points to evaluate the performance and capabilities of the TPS40170 in a typical application. The TPS40170 is a full featured, synchronous PWM buck controller that operates at an input voltage between 4.5V and 60V and is optimised for high power density, high reliability DC/DC converter applications. The controller implements voltage mode control with input voltage feed forward compensation that enables instant response to input voltage change. The switching frequency is programmable from 100KHz to 600KHz. The TPS40170 has a complete set of system protection and monitoring features.

                                                                                                • Wide input voltage range from 4.5V to 60V
                                                                                                • 600mV reference voltage with 1% accuracy
                                                                                                • Programmable UVLO and hysteresis
                                                                                                • Voltage mode control with voltage feed forward
                                                                                                • Programmable frequency between 100KHz and 600KHz
                                                                                                • Low side FET sensing overcurrent protection and high side FET sensing short circuit protection
                                                                                                • Programmable closed loop soft start
                                                                                                • Supports pre biased outputs
                                                                                                • Thermal shutdown at 165degrees C with hysteresis
                                                                                                • 8.0V and 3.3V LDO output

                                                                                                Tillämpningar

                                                                                                Power Management, Communications & Networking, Automotive

                                                                                                Varningar

                                                                                                This EVM should be operated within the input voltage range of 8V to 60V and the output voltage range of 2.5V and 6V. Exceeding the specified input voltage range may cause damage to the EVM.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Module TPS40170, User Guide

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Silicon Core Number

                                                                                                TPS40170

                                                                                                Application Sub Type

                                                                                                Synchronous Buck Controller

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.25
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna