2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Skriv ut sida

                                                                                                EV1475S-J-00A

                                                                                                Evaluation Board, MP1475SGJ, Power Management, Synchronous Step Down Converter

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1475S-J-00A
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1475S-J-00A
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1475S-J-00A
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1475S-J-00A
                                                                                                TillverkareMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Tillverkarens art.nr.EV1475S-J-00A
                                                                                                Orderkod4064464
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                3 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+237,250 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                237,25 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                TillverkareMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Tillverkarens art.nr.EV1475S-J-00A
                                                                                                Orderkod4064464
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMonolithic Power Systems
                                                                                                Silicon Core NumberMP1475SGJ
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSynchronous Step Down Converter
                                                                                                Kit ContentsEvaluation Board MP1475SGJ
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Produktöversikt

                                                                                                EV1475S-J-00A evaluation board is designed to demonstrate the capabilities of the MP1475S, a high-frequency, synchronous, rectified, step-down converter with a built-in high-side and low-side MOSFETs (HS-FET and LS-FET, respectively). The MP1475S offers a compact solution to achieve 3A of continuous output current, with excellent load and line regulation across a wide input supply range. The MP1475S provides synchronous mode operation for higher efficiency across the IOUT load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP1475S is available in a space-saving TSOT23-8 package.

                                                                                                • Wide 4.5V to 16V operating input voltage (VIN) range
                                                                                                • 120mohm/50mohm low on resistance (RDS(ON)) internal power MOSFET
                                                                                                • High-efficiency synchronous mode operation
                                                                                                • Fixed 500KHz switching frequency
                                                                                                • Synchronize to 300KHz to 2MHz external clock
                                                                                                • Power-save mode under light loads
                                                                                                • Internal soft start
                                                                                                • Power good indication

                                                                                                Kommentarer

                                                                                                MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Monolithic Power Systems

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board MP1475SGJ

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MP1475SGJ

                                                                                                Application Sub Type

                                                                                                Synchronous Step Down Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (19-Jan-2021)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.001
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna