Behöver du fler?
Antal | |
---|---|
1+ | 292,140 kr |
Produktinformation
Produktöversikt
The MAX17557EVKIT# is an evaluation kit for the MAX17557 5V output-voltage application. It provides a proven design to evaluate the MAX17557 high-voltage, high-efficiency, synchronous step-down DC-DC controller. The EV kit provides 5V/10A at the output from a 6.5V to 60V input supply. The switching frequency of the EV kit is preset to 350KHz for optimum efficiency and component size. It features enable/UVLO input, resistor-programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output and overcurrent and overtemperature protection. Typical application includes distributed supply regulation, general-purpose point of load, industrial control power supplies, motion control and CNC power supply.
- Proven PCB layout
- Fully assembled and tested
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Analog Devices
Power Management
Eval Board MAX17557
-
MAX17557
Synchronous Buck Controller
Himalaya Series
No SVHC (07-Jul-2017)
Teknisk dokumentation (2)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad