Behöver du fler?
Antal | |
---|---|
1+ | 250,100 kr |
Produktinformation
Produktöversikt
The EV9989-S-00A is used for demonstrating the performance of MPS MP2183 IC in 8 pin SOIC package. The MP9989 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to 40mV and turns off before the drain-source voltage reverses. The MP9989 can generate its own supply voltage without the need for auxiliary winding, which makes it suitable for charger applications with a low output voltage requirement or any other adaptor applications with high-side set-up. The internal ringing detection circuitry prevents the MP9989 from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations.
- Integrated 100V/10mohm MOSFET
- Wide output range down to 0V
- No need for auxiliary winding for high-side or low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- Supports DCM, CCM and quasi-resonant operations
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Kommentarer
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Tekniska specifikationer
Monolithic Power Systems
Power Management
Eval Board MP9989GS
No SVHC (19-Jan-2021)
MP9989GS
Flyback Converter
-
Teknisk dokumentation (1)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad