2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Skriv ut sida

                                                                                                TLE4241SYSSHIELDTOBO1

                                                                                                Shield Board, TLE4241GM, 8V to 40V in, 16V out, 0.325A, Linear, PWM

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON TLE4241SYSSHIELDTOBO1
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.TLE4241SYSSHIELDTOBO1
                                                                                                Orderkod4410901
                                                                                                Även kalladSP005987928
                                                                                                Ditt artikelnummer
                                                                                                3 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+916,280 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                916,28 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.TLE4241SYSSHIELDTOBO1
                                                                                                Orderkod4410901
                                                                                                Även kalladSP005987928
                                                                                                Device TopologyLinear
                                                                                                No. of Outputs1Outputs
                                                                                                Output Current32.5mA
                                                                                                Output Voltage16V
                                                                                                Input Voltage Min8V
                                                                                                Input Voltage Max40V
                                                                                                Core ChipTLE4241GM
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsArduino and Evaluation Board Shield TLE4241GM
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                TLE4241SYSSHIELDTOBO1 is a shield for Arduino and evaluation board for TLE4241GM. The TLE4241SYS-SHIELD has double usage: it can either be used as a standalone evaluation board for the TLE4241GM or as a shield for Arduino. The board is especially suited to quickly setup demos in the context of blind spot indication as it features input for ultrasound sensor, has an integrated buzzer and features 3 LEDs. Such designs are typically found in rear radar applications or are directly integrated into mirrors. The TLE4241GM is an AEC-qualified Adjustable Current device in the LITIX™ Linear family, especially designed to drive LEDs. Typical applications include blind spot detection, corner radar, parking radar, chassis control and turn indicator.

                                                                                                • Built in diagnosis and protection features
                                                                                                • Adjustable constant output current up to 70mA
                                                                                                • Input voltage supply of 8V to 45V (standalone operation), 12V (Arduino connected)
                                                                                                • 32.5mA output current(RREF = 18Kohm)
                                                                                                • Voltage loop available to implement constant output voltage power supply
                                                                                                • Simply the best evaluation board to jump start with HW/SW with the TLD7002-16ES

                                                                                                Tekniska specifikationer

                                                                                                Device Topology

                                                                                                Linear

                                                                                                Output Current

                                                                                                32.5mA

                                                                                                Input Voltage Min

                                                                                                8V

                                                                                                Core Chip

                                                                                                TLE4241GM

                                                                                                Kit Contents

                                                                                                Arduino and Evaluation Board Shield TLE4241GM

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage

                                                                                                16V

                                                                                                Input Voltage Max

                                                                                                40V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                User Manual EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Germany
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.18