Behöver du fler?
| Antal | |
|---|---|
| 1+ | 1 194,000 kr |
Produktinformation
Produktöversikt
EVL012LED is an LED driver board. This architecture is based on a two-stage approach: a front-end PFC preregulator and a downstream resonant half-bridge converter, using the new STNRG012 IC that embeds the controllers of both sections in the same device. Thanks to the STNRG012, the main features of this design are high efficiency, low power consumption at no load without an auxiliary supply, good power factor with low harmonic content, and reduced part count. The board also has a full set of protection features including output overload, short-circuit, and overvoltage, all of which can be easily defined as latched or auto-restart, simply changing a value in the non-volatile memory of the controller.
- Universal input main range: 90VAC to 277 VAC - frequency 45 ÷ 65Hz
- Maximum output power: 200W, constant current output: 3.6A maximum
- Mains harmonics: according to EN61000-3-2 Class-C, JEITA-MITI Class-C
- No load mains consumption: <lt/> 0.5W
- No auxiliary stage
- Efficiency is greater than 93% at full load
- THD: <lt/> 7.5% at 230 VAC from 30% to 100% of full load
- Conducted EMC according to EN55022-class-B limits
- According to EN60950 standards
- Dimension is 210x55x15 mm, (L x W x H)
- Feedback loops: constant current and constant voltage
Tekniska specifikationer
Half Bridge
3.6A
90VAC
STNRG012
LED Driver Board EVL012LED
No SVHC (25-Jun-2025)
1Outputs
56V
277VAC
Analogue
-
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Italy
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad