2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Skriv ut sida

                                                                                                MAX20070EVKIT#

                                                                                                EVAL KIT, TFT & LED BACKLIGHT DRIVER

                                                                                                ANALOG DEVICES
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ANALOG DEVICES MAX20070EVKIT#
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.MAX20070EVKIT#
                                                                                                Orderkod3221499
                                                                                                Ditt artikelnummer
                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.MAX20070EVKIT#
                                                                                                Orderkod3221499
                                                                                                Device TopologyBoost
                                                                                                No. of Outputs2Outputs
                                                                                                Output Current160mA
                                                                                                Output Voltage40V
                                                                                                Input Voltage Min2.7V
                                                                                                Input Voltage Max5.5V
                                                                                                Core ChipMAX20070
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsEvaluation Kit MAX20070
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktöversikt

                                                                                                • Evaluation kit for the MAX20070
                                                                                                • 2.7V to 5.5V Input Range for TFT Power Section
                                                                                                • 4.5V to 16V input range for LED driver section
                                                                                                • 1MHz boost and inverted buck-boost switching frequency on TFT power section
                                                                                                • HB LED string output currents configurable for 80mA or 160mA
                                                                                                • Demonstrates cycle-by-cycle current-limit and thermal-shutdown features on boost LED driver
                                                                                                • Demonstrates adaptive voltage optimization on LED driver section
                                                                                                • Proven PCB layout and thermal design
                                                                                                • Fully assembled and tested

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Device Topology

                                                                                                Boost

                                                                                                Output Current

                                                                                                160mA

                                                                                                Input Voltage Min

                                                                                                2.7V

                                                                                                Core Chip

                                                                                                MAX20070

                                                                                                Kit Contents

                                                                                                Evaluation Kit MAX20070

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                No. of Outputs

                                                                                                2Outputs

                                                                                                Output Voltage

                                                                                                40V

                                                                                                Input Voltage Max

                                                                                                5.5V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                EOL Notices EN

                                                                                                Operating Instructions EN

                                                                                                Tillhörande produkter

                                                                                                3 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.084368
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna