2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Skriv ut sida

                                                                                                MAX5873EVKIT#

                                                                                                Evaluation Kit, MAX5873, 12 Bit High-Dynamic-Performance Digital-to-Analog Converter, 3.3 V Supply

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAX5873EVKIT#
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.MAX5873EVKIT#
                                                                                                Orderkod3928211
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 12 vecka(or)
                                                                                                Antal
                                                                                                1+2 160,00 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                2 160,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.MAX5873EVKIT#
                                                                                                Orderkod3928211
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX5873
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEvaluation Board MAX5873
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                Evaluation kits (EV kits) are fully assembled and tested circuit board that contain all the components necessary to evaluate the performance of the MAX5873 (12bit) dual digital-to-analogue converters (DACs). The EV kit operates with parallel CMOS-compatible digital data inputs, a single-ended clock input and require a 3.3V/1.8V dual-output power supply for simple board operation. Each EV kit also contains an external 1.25V reference voltage that can be used to drive the input reference voltage pin of the DAC.

                                                                                                • Fast evaluation, performance testing and CMOS-compatible inputs
                                                                                                • SMA coaxial connectors for clock input and analogue outputs
                                                                                                • 50 ohm matched clock input and analogue output signal lines
                                                                                                • Single-ended-to-differential clock signal conversion circuitry
                                                                                                • Differential current to single-ended voltage output conversion circuitry
                                                                                                • Full-scale current output configured for 20mA
                                                                                                • Automated Test Equipment (ATE) instrumentation
                                                                                                • Base stations: single-/multicarrier UMTS, CDMA, GSM
                                                                                                • Cable Modem Termination Systems (CMTS), Direct Digital Synthesis (DDS)
                                                                                                • Communications: fixed broadband wireless access, point-to-point microwave

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board MAX5873

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                MAX5873

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna