Behöver du fler?
Antal | |
---|---|
1+ | 12 799,000 kr |
Produktinformation
Produktöversikt
AD9176-FMC-EBZ is an AD9176 customer evaluation board. The AD9176 is dual, 16bit, 12.6GSPS RF DAC with wideband channelizers. This evaluation board will support the Analog Devices ADS7 platform for lane rate configurations that are ≤12.5Gbps. The DPGDownloader software will be used to set up the data vectors and FPGA SERDES mode configuration for the KCU105 platform, ADS8 or ADS7 and the ACE software (Analysis / Control / Evaluation) will be used to set up the AD9176 evaluation board, including the HMC7044 clock distribution chip on the board. The AD9176-FMC-EBZ evaluation board can be driven by an external direct clock with DAC PLL off or the on-board clock from HMC7044 with DAC PLL on. The reference clock of HMC7044 can be provided by the on-board 122.88MHz crystal or the external signal generator.
Innehåll
AD9176-FMC-EBZ evaluation board, Mini USB cable.
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Analog Devices
Data Converter
Evaluation Board AD9176BBPZ
No SVHC (21-Jan-2025)
AD9176BBPZ
DAC
-
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad