2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Skriv ut sida

                                                                                                ADM00523

                                                                                                Evaluation Board, MCP3914 16-Bit MCU, 8-Channel ADC Output Display

                                                                                                MICROCHIP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MICROCHIP ADM00523
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.ADM00523
                                                                                                Orderkod2423021
                                                                                                Ditt artikelnummer
                                                                                                2 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+3 244,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                3 244,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MICROCHIP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.ADM00523
                                                                                                Orderkod2423021
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP3914
                                                                                                No. of Bits16bit
                                                                                                Sampling Rate125kSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEval Board MCP3914, PIC24FJ256GA110 PIM, Mini-USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                The ADM00523 is a MCP3914 analogue-to-digital converter Evaluation Board for 16-bit microcontrollers system provides the opportunity to evaluate the performance of the MCP3914 eight-channel AFE. It also provides a development platform for 16-bit PIC® based applications, using existing 100-pin PIC microcontroller plug-in module (PIM) systems that are compatible with the explorer 16 and other high pin count PIC® based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the energy management utility software for data exchange and ADC setup via USB connection to the board.

                                                                                                • 8-channel ADC MCP3914 output display using serial communication to the PC software interface
                                                                                                • Simultaneous 57ksps at OSR32 address loop ALL or 95dB SINAD at OSR512 performance on MCP3914
                                                                                                • System and ADC performance analysis through graphical PC software
                                                                                                • Robust hardware design with analogue grounding and analogue/digital separation
                                                                                                • PICtail™ plus connectors for explorer 16 daughter board compatibility

                                                                                                Tillämpningar

                                                                                                Test & Measurement, Industrial

                                                                                                Innehåll

                                                                                                Board, 1x PIC24FJ256GA110 PIM, 1x Mini-USB cable.

                                                                                                Kommentarer

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Eval Board MCP3914, PIC24FJ256GA110 PIM, Mini-USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MCP3914

                                                                                                Sampling Rate

                                                                                                125kSPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.5