Produktinformation
Produktöversikt
8A34044-EVK is the evaluation kit for the IDT 8A34044 ClockMatrix Multichannel DPLL / DCO. The 8A34044 provides eight independent timing channels. Four of the channels can be configured as Digital PLLs (DPLLs) or as Digitally Controlled Oscillators (DCOs); and four of the channels are dedicated DCOs. The DPLL channels can be used for jitter attenuation and frequency translation. The DCOs can be programmed to synthesize the desired frequency and they can be steered by external software with resolution of 1.11E-16. The DPLLs can lock to virtually any frequency from 1kHz to 1GHz and the DPLLs and DCOs can generate virtually any frequency from 0.5Hz to 1GHz with typical jitter below 150fs RMS from 12kHz to 20MHz.
- 2 differential clock inputs
- 4 differential outputs
- 1 serial port channel
- On-board EEPROM
- 7 GPIO controls
- Selectable voltage controls
Innehåll
Eval board 8A34044 ClockMatrix, USB type A cable.
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniska specifikationer
Integrated Device Technology
Clock & Timing
Eval Board 8A34044 ClockMatrix, USB Type A Cable
No SVHC (27-Jun-2024)
8A34044
Frequency Translator
-
Teknisk dokumentation (3)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:India
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad