anmäl intresse här
| Antal | |
|---|---|
| 1+ | 4 665,000 kr |
Produktinformation
Produktöversikt
MAX98050 evaluation system (MAX98050EVSYS#) evaluates the MAX98050, a low-power, high-performance audio CODEC with integrated low-latency digital filters for wireless hearables, headsets, and headphones. The EV system is comprised of two MAX98050 Development Boards (DEV boards), Maxim’s Audio Interface Board III (AUDINT3), Maxim’s Dual EVKit Adapter board, and a USB cable. In addition to the hardware, the MAX98050 Evaluation Software and Hearable Sound Studio Basic software are available for download.
- Complete hardware system with easy setup, no tools or special equipment required
- Easy-to-use graphical user interfaces software(Windows® 10 Compatible)
- MAX98050 evaluation software provides complete access to all hardware registers
- Hearable sound studio basic for digital filter design and acoustic hardware evaluation
Innehåll
Two MAX98050 development boards, Audio interface board III (AUDINT3), Dual EVKit adapter board, Micro USB cable.
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Analog Devices
Audio
Two MAX98050 Dev Boards, Audio Interface Board III (AUDINT3), Dual EVKit Adapter Board, USB Cable
No SVHC (25-Jun-2025)
MAX98050
Codec
-
Teknisk dokumentation (2)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad