Meddela mig när artikeln finns i lager igen
| Antal | |
|---|---|
| 1+ | 198,090 kr |
Produktinformation
Produktöversikt
RL78/G23-64p fast prototyping board is an evaluation board based on the RL78/G23 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. Users can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Grove interfaces and has high scalability with access to all pins on the microcontroller. This product also supports writing programs with the Arduino IDE.
- Equipped with an RL78/G23 16-bit microcontroller (64-pin, ROM: 128KB, RAM: 16KB)
- Programs can be written and debugged via COM port communication by connecting to PC with USB cable
- Able to access all the microcontroller pins
- Standard Arduino Uno and Grove interfaces
- Arduino IDE ready
- Support for various RL78 software and tools
- User circuits for switches and LEDs
- Power-supply voltage (VDD) range from 1.6V to 5.5V (EVDD is the same voltage as VDD)
- Programming of the Renesas MCU, debugging of user code
- Board size is 53.34mm x 68.58mm
Tekniska specifikationer
Renesas
Embedded
RL78/G23
RL78
-
R7F100GLG2DFB
Prototyping
-
Fast Prototyping Board R7F100GLG2DFB
No SVHC (25-Jun-2025)
Teknisk dokumentation (3)
Tillhörande produkter
2 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad