Behöver du fler?
| Antal | |
|---|---|
| 1+ | 772,210 kr |
Produktinformation
Produktöversikt
MAX16191 evaluation kit (EV kit) is a fully tested and assembled circuit that demonstrates the capabilities of the MAX16191, a single-channel, low-voltage window-detector supervisor circuit. The MAX16191 EV kit is designed to facilitate the evaluation of the MAX16191’s 0.35% overvoltage/undervoltage (OV/UV) faults detection capability. A jumper, JP1, provides the option to connect the reset output’s pullup resistor to a voltage other than VCC. The MAX16191 EV kit is available in a 1” x 1” PCB and operates over the automotive temperature range of -40°C to +125°C.
- 0.875V nominal threshold range
- ±3% UV/OV monitoring range
- 10ms Reset Timeout for RST signal
- Two reset output pullup voltage options
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Analog Devices
Power Management
-
-
-
MAX16191ATA00 /VY+
Window-detector Supervisor Circuit
-
Evaluation Kit MAX16191ATA00 /VY+
No SVHC (25-Jun-2025)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad