2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut sida

                                                                                                DM320111

                                                                                                Evaluation Kit, SAM R34 Xplained Pro, ATSAMR34 SiP, LoRaWAN, IoT, 868MHz, 915MHz

                                                                                                MICROCHIP
                                                                                                MICROCHIP DM320111
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.DM320111
                                                                                                Orderkod2947008
                                                                                                Ditt artikelnummer
                                                                                                Se alla tekniska dokument
                                                                                                14 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+1 340,00 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                1 340,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MICROCHIP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.DM320111
                                                                                                Orderkod2947008
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberATSAMR34
                                                                                                Kit Application TypeWireless Communication
                                                                                                Application Sub TypeTransceiver
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0+
                                                                                                Silicon Family NameSAM R34
                                                                                                Kit ContentsEval Board ATSAMR34-XPRO, One External Antenna
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.

                                                                                                Innehåll

                                                                                                SAM R34 Xplained Pro development board, Whip antenna, Four standoffs.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Wireless Communication

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                SAM R34

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ATSAMR34

                                                                                                Application Sub Type

                                                                                                Transceiver

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0+

                                                                                                Kit Contents

                                                                                                Eval Board ATSAMR34-XPRO, One External Antenna

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentation (1)

                                                                                                Operating Instructions EN

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.047627
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna