2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut sida

                                                                                                DM160218

                                                                                                Development Board, Hillsar Single Zone, GestIC Technology

                                                                                                MICROCHIP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MICROCHIP DM160218
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.DM160218
                                                                                                Orderkod2392505
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 14 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+2 453,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                2 453,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MICROCHIP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.DM160218
                                                                                                Orderkod2392505
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMGC3130
                                                                                                Kit Application TypeSensing - Touch, Proximity
                                                                                                Application Sub Type3D Tracking & Gesture Controller
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18F
                                                                                                Silicon Family NamePIC18FxxKxx
                                                                                                Kit ContentsMGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                The DM160218 Hillstar development kit is designed to support an easy integration of MGC3130 3D tracking and gesture controller in to customer’s applications. The MGC3130 is the first product based on GestIC technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect changes of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1 fF = 10-15F) range. In order to transmit and receive an electrical field, electrodes have to be connected to the transmitting and receiving channels of the MGC3130 controller. This development kit provides an artificial test hand, further called hand brick, helping to stimulate the human hand operating the GestIC application. The hand brick has to be used during the design in process to parametrize and evaluate customer’s applications.

                                                                                                • Recognition of 3D hand gestures and x, y, z positional data
                                                                                                • Proximity and touch sensing capabilities
                                                                                                • Built in colibri gesture suite
                                                                                                • Advanced 3D signal processing unit
                                                                                                • Detection range from 0cm to 15cm
                                                                                                • Receiver sensitivity is less than 1fF
                                                                                                • Position rate of 200positions/sec
                                                                                                • Spatial resolution up to 150dpi
                                                                                                • Carrier frequency from 44KHz to 115KHz
                                                                                                • Enables the use of low cost electrode material

                                                                                                Tillämpningar

                                                                                                Imaging, Video & Vision, Consumer Electronics, Portable Devices, Communications & Networking, Sensing & Instrumentation

                                                                                                Innehåll

                                                                                                MGC3130 module, I2C to USB bridge module, Reference electrode, Hand brick set, USB cable.

                                                                                                Kommentarer

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Sensing - Touch, Proximity

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Family Name

                                                                                                PIC18FxxKxx

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MGC3130

                                                                                                Application Sub Type

                                                                                                3D Tracking & Gesture Controller

                                                                                                Core Sub-Architecture

                                                                                                PIC18F

                                                                                                Kit Contents

                                                                                                MGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentation (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Tillhörande produkter

                                                                                                2 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.2