2. Chemicals & Adhesives
                      3. Sealants
                      Skriv ut sida

                      SKPLAS48NTR

                      Plastix-48N Contractors Grade Silicone Sealant, Clear 300ml

                      SIKA SKPLAS48NTR
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareSIKA
                      Tillverkarens art.nr.SKPLAS48NTR
                      Orderkod3391098
                      ProduktsortimentSika - Plastix-48N Silicone Sealant
                      Även kalladGTIN UPC EAN: 5055492701572
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareSIKA
                      Tillverkarens art.nr.SKPLAS48NTR
                      Orderkod3391098
                      ProduktsortimentSika - Plastix-48N Silicone Sealant
                      Även kalladGTIN UPC EAN: 5055492701572
                      Sealant TypeSilicone
                      Sealant ApplicationsBuilding Construction, Electrical, Sanitary
                      Dispensing MethodCartridge
                      Sealant ColourTransparent
                      Volume300ml
                      Weight-
                      Product RangeSika - Plastix-48N Silicone Sealant
                      SVHCNo SVHC (17-Dec-2014)

                      Produktöversikt

                      A low modulus, neutral curing silicone sealant suitable for many construction and industrial applications, but particularly suited for all façade and roofline applications. Certified to: EN15651-1 type F EXT-INT-CC, Class F12.5E, EN15651-3 type S, Class XS3.Suitable for use with glass, lead, polycarbonate, and acrylic sheets, Perimeter pointing around uPVC, wood, aluminium and all other types of window and door frames, Expansion joint sealing, Weather sealing and joint sealing of aluminium glazing systems, curtain walling and pre-formed façade panels, General glazing sealing and draught proofing including repair work over existing sealant, Parapet and roofline weather sealing, Sanitary sealing, Sealing soft metals such as lead, brass, copper and zinc, General maintenance sealing of cars, caravans, mobile homes and boats.

                      • Excellent primerless adhesion to all common building substrates, porous and non-porous
                      • Internal and External use
                      • Fast curing and Solvent free
                      • Low dirt pick up and excellent break off and tooling
                      • Good flexibility +/- 12.5%
                      • Waterproof and weather resistant
                      • UV resistant and Chemical resistant
                      • Service temperature resistance (-50°C to +150°C)
                      • Certified for façade, cold climate and sanitary applications under EN15651
                      • 300ml

                      Tekniska specifikationer

                      Sealant Type

                      Silicone

                      Dispensing Method

                      Cartridge

                      Volume

                      300ml

                      Product Range

                      Sika - Plastix-48N Silicone Sealant

                      Sealant Applications

                      Building Construction, Electrical, Sanitary

                      Sealant Colour

                      Transparent

                      Weight

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Great Britain
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:35069190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ej tillämpligt
                      RoHS-kompatibel för ftalater:Ej tillämpligt
                      SVHC:No SVHC (17-Dec-2014)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.354