XLPE Hook Up Wire:
26 produkter hittadesHitta ett stort utbud av XLPE Hook Up Wire på Farnell Sverige. Vi har ett brett utbud av Hook Up Wire, som PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire från världens främsta tillverkare, inklusive: Alpha Wire, Lapp & Belden
Visa
Inköpare
Ingenjör
Tillverkare
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rulle | 1+ 1 200,000 kr | - | XLPE | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 125°C | 0.81mm² | 3kV | Tinned Copper | 2.82mm | MIL-DTL-16878/3 (Type D), UL VW-1 | - | ||||||
Reel of 1 Rulle | 1+ 5 762,000 kr | - | XLPE | Red | 20AWG | 19 x 0.2mm | 1000ft | 304.8m | 125°C | 0.62mm² | 300V | Copper | 1.75mm | - | - | ||||||
Reel of 1 Rulle | 1+ 1 988,000 kr | - | XLPE | White | 12AWG | 65 x 0.255mm | 100ft | 30.5m | 125°C | 3.315mm² | 600V | Copper | 3.88mm | - | - | ||||||
Reel of 1 Rulle | 1+ 18 201,000 kr | - | XLPE | White | 12AWG | 65 x 30AWG | 1000ft | 304.8m | 125°C | 3.315mm² | 600V | Copper | 3.88mm | - | - | ||||||
Reel of 1 Rulle | 1+ 11 249,000 kr | - | XLPE | Red | 16AWG | 26 x 30AWG | 1000ft | 304.8m | 125°C | 1.326mm² | 600V | Copper | 3.1mm | - | - | ||||||
Reel of 1 Rulle | 1+ 1 457,000 kr | - | XLPE | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 125°C | 1.326mm² | 600V | Copper | 3.1mm | - | - | ||||||
Reel of 1 Rulle | 1+ 5 481,000 kr | - | XLPE | Red | 22AWG | 19 x 34AWG | 1000ft | 305m | 125°C | 0.385mm² | 300V | Copper | 1.54mm | MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266 | - | ||||||
4785153 RoHS | Reel of 1 Rulle | 1+ 2 502,000 kr 5+ 2 031,000 kr 10+ 1 752,000 kr 25+ 1 621,000 kr | - | XLPE | Black | - | - | 328ft | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
4785156 RoHS | Reel of 1 Rulle | 1+ 2 580,000 kr 5+ 2 094,000 kr 10+ 1 807,000 kr 25+ 1 671,000 kr | - | XLPE | Red | - | - | 328ft | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
4785160 RoHS | Reel of 1 Rulle | 1+ 3 540,000 kr 5+ 2 965,000 kr 10+ 2 702,000 kr 25+ 2 540,000 kr | - | XLPE | Blue | - | - | 328ft | 100m | 120°C | 10mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
4785157 RoHS | Reel of 1 Rulle | 1+ 3 535,000 kr 5+ 2 961,000 kr 10+ 2 699,000 kr 25+ 2 537,000 kr | - | XLPE | Red | - | - | 328ft | 100m | 120°C | 10mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
Reel of 1 Rulle | 1+ 2 388,000 kr 5+ 1 888,000 kr 10+ 1 662,000 kr 25+ 1 524,000 kr | Hook Up Wire | XLPE | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 125°C | 1.326mm² | 600V | Copper | 3.1mm | - | - | ||||||
4785155 RoHS | Reel of 1 Rulle | 1+ 1 887,000 kr 5+ 1 532,000 kr 10+ 1 322,000 kr 25+ 1 222,000 kr | - | XLPE | Red | - | - | 328ft | 100m | 120°C | 4mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
4785158 RoHS | Reel of 1 Rulle | 1+ 2 345,000 kr 5+ 2 298,000 kr 10+ 2 252,000 kr 25+ 2 205,000 kr | - | XLPE | Blue | - | - | 328ft | 100m | 120°C | 4mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
Reel of 1 Rulle | 1+ 2 211,000 kr 5+ 2 167,000 kr 10+ 2 122,000 kr 25+ 2 078,000 kr | - | XLPE | Black | 14AWG | 41 x 0.255mm | 100ft | 30.5m | 125°C | 2.09mm² | 600V | Copper | 3.42mm | - | - | ||||||
4785154 RoHS | Reel of 1 Rulle | 1+ 3 540,000 kr 5+ 2 965,000 kr 10+ 2 702,000 kr 25+ 2 540,000 kr | - | XLPE | Black | - | - | 328ft | 100m | 120°C | 10mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
4785159 RoHS | Reel of 1 Rulle | 1+ 3 181,000 kr 5+ 3 118,000 kr 10+ 3 054,000 kr 25+ 2 991,000 kr | - | XLPE | Blue | - | - | 328ft | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
Reel of 1 Rulle | 1+ 2 437,000 kr 5+ 2 388,000 kr 10+ 2 339,000 kr 25+ 2 291,000 kr | - | XLPE | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 125°C | 3.29mm² | 3kV | Tinned Copper | 3.94mm | MIL-DTL-16878/3 (Type D), UL VW-1 | - | ||||||
Each | 1+ 2 527,000 kr 5+ 2 477,000 kr 10+ 2 426,000 kr 25+ 2 376,000 kr | - | XLPE | Red | 18AWG | 60 x 30AWG | 500ft | 152.4m | 125°C | - | 600V | Tinned Copper | 2.76mm | AWM 3173 | XL-DUR Series | ||||||
Reel of 1 Rulle | 1+ 1 696,000 kr | - | XLPE | Red | 14AWG | 41 x 0.255mm | 100ft | 30.5m | 125°C | 2.09mm² | 600V | Copper | 3.42mm | - | - | ||||||
Reel of 1 Rulle | 1+ 6 843,000 kr 5+ 6 706,000 kr 10+ 6 569,000 kr 25+ 6 432,000 kr | - | XLPE | White | 20AWG | 19 x 0.2mm | 1000ft | 304.8m | 125°C | 0.62mm² | 150V | Copper | 1.57mm | - | - | ||||||
Reel of 1 Rulle | 1+ 1 543,000 kr 5+ 1 512,000 kr 10+ 1 481,000 kr 25+ 1 450,000 kr | - | XLPE | Black | 20AWG | 19 x 32AWG | 100ft | 30m | 125°C | 0.62mm² | 1kV | Tinned Copper | 1.83mm | MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266 | - | ||||||
Reel of 1 Rulle | 1+ 7 281,000 kr 5+ 7 135,000 kr 10+ 6 990,000 kr 25+ 6 844,000 kr | - | XLPE | Black | 20AWG | 19 x 32AWG | 1000ft | 305m | 125°C | 0.62mm² | 300V | Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266 | - | ||||||
Reel of 1 Rulle | 1+ 1 594,000 kr 5+ 1 562,000 kr 10+ 1 531,000 kr 25+ 1 499,000 kr | - | XLPE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 125°C | 0.62mm² | 1kV | Tinned Copper | 1.83mm | MIL-W-16878E (Type C), CSA CL 1252 XLPE, UL AWM 3266 | - | ||||||
4785152 RoHS | Reel of 1 Rulle | 1+ 2 241,000 kr 5+ 1 819,000 kr 10+ 1 569,000 kr 25+ 1 452,000 kr | - | XLPE | Black | - | - | 328ft | 100m | 120°C | 4mm² | 1.8kVDC | Tin Plated Copper | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||