Red, Black Hook Up Wire:
8 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rulle | 1+ 180,470 kr 5+ 166,220 kr | Totalsumma:180,47 kr Min: 1 / Mult: 1 | PVC | Red, Black | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Rulle | 1+ 307,960 kr 5+ 288,600 kr | Totalsumma:307,96 kr Min: 1 / Mult: 1 | PVC | Red, Black | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Pack of 2 | 1+ 64,440 kr | Totalsumma:64,44 kr Min: 1 / Mult: 1 | Silicone | Red, Black | 16AWG | - | 3.28ft | 1m | 200°C | 1.5mm² | 3kV | Tinned Copper | - | - | - | |||||
Pack of 2 | 1+ 100,030 kr | Totalsumma:100,03 kr Min: 1 / Mult: 1 | Silicone | Red, Black | 14AWG | - | 3.28ft | 1m | 200°C | 2.5mm² | 3kV | Tinned Copper | - | - | - | |||||
Pack of 2 | 1+ 135,000 kr | Totalsumma:135,00 kr Min: 1 / Mult: 1 | Silicone | Red, Black | 10AWG | - | 3.28ft | 1m | 200°C | 6mm² | 3kV | Tinned Copper | - | - | - | |||||
Pack of 2 | 1+ 119,150 kr | Totalsumma:119,15 kr Min: 1 / Mult: 1 | Silicone | Red, Black | 12AWG | - | 3.28ft | 1m | 200°C | 4mm² | 3kV | Tinned Copper | - | - | - | |||||
Pack of 2 | 1+ 154,590 kr | Totalsumma:154,59 kr Min: 1 / Mult: 1 | Silicone | Red, Black | 8AWG | - | 3.28ft | 1m | 200°C | 10mm² | 3kV | Tinned Copper | - | - | - | |||||
Pack of 2 | 1+ 50,180 kr | Totalsumma:50,18 kr Min: 1 / Mult: 1 | Silicone | Red, Black | 18AWG | - | 3.28ft | 1m | 200°C | 0.75mm² | 3kV | Tinned Copper | - | - | - | |||||