exkl. Moms

Dark Blue Hook Up Wire:

24 produkter hittades
Hitta ett stort utbud av Dark Blue Hook Up Wire på Farnell Sverige. Vi har ett brett utbud av Hook Up Wire, som Black, Red, White & Blue Hook Up Wire från världens främsta tillverkare, inklusive: Multicomp Pro, Alpha Wire & Lapp
Visa
Inköpare
Ingenjör
Tillverkare
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
JämförPris förAntal
1285820

RoHS

Reel of 1
Rulle
1+
455,150 kr
5+
446,010 kr
10+
436,980 kr
25+
427,840 kr
-
PVC
Dark Blue
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
2528115

RoHS

1 Metre
1+
6,890 kr
10+
6,660 kr
25+
6,430 kr
50+
5,970 kr
-
PVC
Dark Blue
18AWG
30 x 0.2mm
-
-
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501455

RoHS

Reel of 1
Rulle
1+
314,930 kr
5+
296,390 kr
-
PVC
Dark Blue
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501457

RoHS

Reel of 1
Rulle
1+
465,790 kr
5+
418,070 kr
-
PVC
Dark Blue
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528112

RoHS

1 Metre
1+
4,730 kr
10+
4,570 kr
25+
4,410 kr
50+
4,100 kr
-
PVC
Dark Blue
21AWG
16 x 0.2mm
-
-
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528116

RoHS

1 Metre
1+
9,530 kr
10+
9,220 kr
25+
8,890 kr
50+
8,260 kr
-
PVC
Dark Blue
16AWG
30 x 0.25mm
-
-
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528113

RoHS

1 Metre
1+
5,680 kr
10+
5,490 kr
25+
5,300 kr
50+
4,920 kr
-
PVC
Dark Blue
19AWG
24 x 0.2mm
-
-
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528119

RoHS

1 Metre
1+
27,980 kr
10+
27,110 kr
25+
26,140 kr
50+
24,290 kr
-
PVC
Dark Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501458

RoHS

Reel of 1
Rulle
1+
625,830 kr
5+
568,820 kr
-
PVC
Dark Blue
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528118

RoHS

1 Metre
1+
24,510 kr
10+
23,750 kr
25+
22,880 kr
50+
21,260 kr
-
PVC
Dark Blue
12AWG
56 x 0.3mm
-
-
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1285724

RoHS

Reel of 1
Rulle
1+
1 261,000 kr
5+
1 236,000 kr
10+
1 210,000 kr
25+
1 185,000 kr
-
PVC
Dark Blue
-
-
328ft
100m
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
OLFLEX WIRE MS 2.1 Series
2501462

RoHS

Reel of 1
Rulle
1+
1 637,000 kr
5+
1 477,000 kr
-
PVC
Dark Blue
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
4814703

RoHS

Reel of 1
Rulle
1+
6 185,000 kr
5+
5 181,000 kr
10+
4 721,000 kr
25+
4 438,000 kr
Hook Up Wire
MPPE
Dark Blue
14AWG
41 x 30AWG
1000ft
304.8m
105°C
-
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
-
4731200

RoHS

Reel of 1
Rulle
1+
2 761,000 kr
5+
2 241,000 kr
10+
1 934,000 kr
25+
1 788,000 kr
-
Polymer
Dark Blue
-
-
328ft
100m
125°C
4mm²
750VAC
Tinned Copper
4.3mm
CE
OLFLEX HEAT 125 SC Series
4532032

RoHS

Reel of 1
Rulle
1+
331,570 kr
5+
324,930 kr
10+
318,300 kr
25+
311,660 kr
-
MPPE
Dark Blue
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.32mm²
600V
Tinned Copper
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4731192

RoHS

Reel of 1
Rulle
1+
1 964,000 kr
5+
1 594,000 kr
10+
1 375,000 kr
25+
1 272,000 kr
-
Polymer
Dark Blue
-
-
328ft
100m
125°C
2.5mm²
750VAC
Tinned Copper
3.6mm
CE
OLFLEX HEAT 125 SC Series
4731151

RoHS

Reel of 1
Rulle
1+
722,480 kr
5+
586,270 kr
10+
505,910 kr
25+
467,850 kr
-
Polymer
Dark Blue
-
-
328ft
100m
125°C
0.5mm²
500VAC
Tinned Copper
2.2mm
CE
OLFLEX HEAT 125 SC Series
4814701

RoHS

Reel of 1
Rulle
1+
1 785,000 kr
5+
1 562,000 kr
10+
1 294,000 kr
25+
1 161,000 kr
Hook Up Wire
MPPE
Dark Blue
22AWG
7 x 30AWG
1000ft
304.8m
105°C
-
600V
Tinned Copper
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
-
2501456

RoHS

Reel of 1
Rulle
1+
378,480 kr
5+
339,660 kr
-
PVC
Dark Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528117

RoHS

1 Metre
1+
14,210 kr
10+
13,660 kr
25+
13,230 kr
50+
12,250 kr
-
PVC
Dark Blue
14AWG
50 x 0.25mm
-
-
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501460

RoHS

Reel of 1
Rulle
1+
944,480 kr
5+
852,400 kr
-
PVC
Dark Blue
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501463

RoHS

Reel of 1
Rulle
1+
1 869,000 kr
5+
1 716,000 kr
-
PVC
Dark Blue
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
4531928

RoHS

Reel of 1
Rulle
1+
285,000 kr
5+
279,250 kr
10+
273,620 kr
25+
267,870 kr
-
MPPE
Dark Blue
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.2mm²
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4532158

RoHS

Reel of 1
Rulle
1+
2 320,000 kr
5+
2 273,000 kr
10+
2 227,000 kr
25+
2 180,000 kr
-
MPPE
Dark Blue
20AWG
10 x 30AWG
1000ft
305m
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1-24 av 24 artiklar
av 1 sida(or)

ledande tillverkare

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT