0
0 artiklar0,00 kr
exkl. Moms
exkl. Moms

Hook Up Wire :

5 377 produkter hittades

Alla filter

Utöka alla
Jämför
Tillverkare art.nr.
Beställningskod
Tillverkare / Beskrivning
Tillgänglighet
Pris för
Pris (exkl. Moms)
Antal
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1764905

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+318,740 kr
5+312,330 kr
10+306,030 kr
25+299,610 kr
-
MPPE
Blue
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.13mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290811

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+356,680 kr
5+349,600 kr
10+342,410 kr
25+335,330 kr
-
PVC
Blue
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.81mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
5051101

RoHS

1 Reel: (328ft/100m)
Rulle
1+2 650,000 kr
5+2 580,000 kr
10+2 528,000 kr
25+2 475,000 kr
-
-
-
-
20AWG
19 x 0.19mm
-
-
100m
-
328ft
200°C
0.5mm²
600V
-
-
1.27mm
-
-
1184093

RoHS

1 Reel: (328ft/100m)
Rulle
1+3 522,000 kr
5+3 030,000 kr
10+2 458,000 kr
25+2 409,000 kr
-
PTFE
White
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1843255

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+5 989,000 kr
5+5 869,000 kr
10+5 750,000 kr
25+5 630,000 kr
-
Silicone
White
-
10AWG
105 x 30AWG
-
-
30.5m
-
100ft
150°C
5.32mm²
15kV
Copper
-
5.28mm
-
-
1843259

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+1 345,000 kr
5+1 319,000 kr
10+1 292,000 kr
25+1 265,000 kr
-
Silicone
White
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
5kV
Silver Plated Copper
-
1.78mm
0
-
1764951

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+365,010 kr
5+357,700 kr
10+350,380 kr
25+343,070 kr
-
MPPE
White
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290861

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+214,240 kr
5+209,920 kr
10+205,710 kr
25+201,390 kr
-
PVC
Red
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1743066

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+706,200 kr
5+692,130 kr
10+677,950 kr
25+663,880 kr
-
PTFE
White
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
0.242mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1617595

RoHS

1 Reel: (164ft/50m)
Rulle
1+5 586,000 kr
5+5 474,000 kr
10+5 362,000 kr
25+5 251,000 kr
-
Polychloroprene
Black
-
6AWG
510 x 0.21mm
-
-
50m
-
164ft
85°C
16mm²
100V
Copper
-
11mm
-
H01N2-D Series
1183983

RoHS

1 Reel: (328ft/100m)
Rulle
1+1 628,000 kr
5+1 249,000 kr
10+1 131,000 kr
25+1 014,000 kr
-
PTFE
Red
-
28AWG
7 x 0.12mm
-
-
100m
-
328ft
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1182497

RoHS

1 Reel: (1000ft/304.8m)
Rulle
1+1 222,000 kr
5+1 197,000 kr
10+1 173,000 kr
25+1 148,000 kr
-
PVC
Red
-
20AWG
10 x 30AWG
-
-
304.8m
-
1000ft
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184031

RoHS

1 Reel: (328ft/100m)
Rulle
1+1 955,000 kr
5+1 682,000 kr
10+1 365,000 kr
25+1 338,000 kr
-
PTFE
White
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
2290917

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+268,300 kr
5+262,980 kr
10+257,550 kr
25+252,240 kr
-
PVC
Red
-
30AWG
7 x 38AWG
-
-
30.5m
-
100ft
105°C
0.057mm²
300V
Tinned Copper
-
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204353

RoHS

1 Reel: (328ft/100m)
Rulle
1+2 625,000 kr
5+2 573,000 kr
10+2 520,000 kr
25+2 468,000 kr
-
PVC
Red
-
12AWG
-
-
-
100m
-
328ft
80°C
4mm²
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
3170329

RoHS

1 Reel: (32ft/10m)
Rulle
1+2 787,000 kr
5+2 398,000 kr
10+1 945,000 kr
25+1 906,000 kr
-
Silicone Rubber
Red
-
8AWG
2556 x 0.07mm
-
-
10m
-
32ft
90°C
10mm²
1.5kV
Copper
-
9mm
-
SiliStrom Series
1399530

RoHS

1 Reel: (328ft/100m)
Rulle
1+824,950 kr
5+808,030 kr
10+789,450 kr
25+772,750 kr
-
PVDF
Black
-
26AWG
19 x 0.1mm
-
-
100m
-
328ft
150°C
0.16mm²
600V
Copper
-
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1199007

RoHS

1 Reel: (1000ft/304.8m)
Rulle
1+1 189,000 kr
5+1 165,000 kr
10+1 142,000 kr
25+1 118,000 kr
-
-
-
-
-
7 x 0.2mm
-
-
304.8m
-
1000ft
-
0.229mm²
-
-
-
-
-
-
1184030

RoHS

1 Reel: (82ft/25m)
Rulle
1+688,140 kr
5+557,980 kr
10+480,100 kr
25+470,470 kr
-
PTFE
White
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1199029

RoHS

1 Reel: (1000ft/304.8m)
Rulle
1+1 761,000 kr
5+1 726,000 kr
10+1 691,000 kr
25+1 656,000 kr
-
-
-
-
-
7 x 0.32mm
-
-
304.8m
-
1000ft
-
0.562mm²
-
-
-
-
-
-
1183998

RoHS

1 Reel: (82ft/25m)
Rulle
1+493,570 kr
5+388,850 kr
10+346,740 kr
25+298,380 kr
-
-
-
-
26AWG
Solid
-
-
25m
-
82ft
260°C
0.128mm²
300V
Silver Plated Copper
-
0.75mm
-
-
4326921

RoHS

1 Reel: (82ft/25m)
Rulle
1+1 143,000 kr
5+877,230 kr
10+794,480 kr
25+711,730 kr
-
Silicone Rubber
Blue
-
20AWG
256 x 0.05mm
-
-
25m
-
82ft
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2290843

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+208,920 kr
5+204,710 kr
10+200,620 kr
25+196,410 kr
-
PVC
Blue
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290916

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+288,510 kr
5+282,700 kr
10+277,000 kr
25+271,180 kr
-
PVC
Black
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199142

RoHS

1 Reel: (100ft/30.5m)
Rulle
1+1 327,000 kr
5+1 300,000 kr
10+1 274,000 kr
25+1 247,000 kr
-
-
-
-
-
19 x 30AWG
-
-
30.5m
-
100ft
-
0.969mm²
-
Silver Plated Copper
-
-
-
-
126-150 av 5377 artiklar
av 216 sida(or)

ledande tillverkare

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT