Behöver du fler?
| Antal | |
|---|---|
| 1+ | 941,67 kr |
| 5+ | 746,18 kr |
| 10+ | 731,24 kr |
Produktinformation
Produktöversikt
The ZVS16DV is a 16A dual voltage enclosed Compact Energy Regulator that provides manual proportional power control to resistive loads by using variable bursts of energy. The burst firing circuit provides trigger pulses coincident with the mains polarity crossover and ensuring complete sine wave cycles are passed through to the resistive load. This prevents fast changes in load current and inhibits radio frequency interference (RFI), which is normally associated with switches, relays and phase angle fired triacs or similar devices. The output is in block bursts, with a full 0 to 100% range. It is suitable for virtually all resistive heating loads.
- No remote filter requirements - Zero voltage switching control
- Wire protective screw fixing terminal block connections
Tillämpningar
Power Management
Tekniska specifikationer
230VAC
-
-20°C
No SVHC (23-Jan-2024)
110VAC
70°C
-
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Great Britain
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad