2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. PA Speakers - Active / Powered
                                                                                                Skriv ut sida

                                                                                                TS312S

                                                                                                1000W, 12" Active Subwoofer

                                                                                                ALTO
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ALTO TS312S
                                                                                                ALTO TS312S
                                                                                                ALTO TS312S
                                                                                                ALTO TS312S
                                                                                                TillverkareALTO
                                                                                                Tillverkarens art.nr.TS312S
                                                                                                Orderkod3760979
                                                                                                ProduktsortimentAlto TS Subwoofer
                                                                                                Även kalladGTIN UPC EAN: 0816311011853
                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                ALTO
                                                                                                TillverkareALTO
                                                                                                Tillverkarens art.nr.TS312S
                                                                                                Orderkod3760979
                                                                                                ProduktsortimentAlto TS Subwoofer
                                                                                                Även kalladGTIN UPC EAN: 0816311011853
                                                                                                Frequency Response Min38Hz
                                                                                                Frequency Response Max110Hz
                                                                                                External Height456mm
                                                                                                External Width459mm
                                                                                                External Depth505mm
                                                                                                Product RangeAlto TS Subwoofer
                                                                                                Plug TypeUK Type G
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                There are times when your sound system needs additional low frequency output and “punch.” For those situations, Alto Professional proudly offers the TS312 powered subwoofer. This subwoofer extends the bass response of virtually any fullrange speaker, relieving that speaker of the difficult task of having to reproduce the low bass frequencies. The result? A system with stunning wide-range response characterised by dramatic, impactful low frequencies and effortless, undistorted mids and highs. The listening audience will hear everything with perfect clarity, from the lowest bass synth tones to the highest percussion bells and everything in between.

                                                                                                • Frequency Response: 44HZ – 95Hz (- 3 dB)
                                                                                                • Frequency Range: 38Hz – 110Hz (-10 dB)
                                                                                                • Connections: (2) XLR+1/4” (6.35 mm) inputs; (2) XLR outputs; (1) IEC power cable input
                                                                                                • AC Voltage Input: 100 ,110-120,220–240VAC, 50/60 Hz
                                                                                                • Consumption: 1000W Fuse: T10AL AC250V (100–120V) or T5AL AC250V (220–240V)

                                                                                                Tillämpningar

                                                                                                Audio

                                                                                                Tekniska specifikationer

                                                                                                Frequency Response Min

                                                                                                38Hz

                                                                                                External Height

                                                                                                456mm

                                                                                                External Depth

                                                                                                505mm

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Frequency Response Max

                                                                                                110Hz

                                                                                                External Width

                                                                                                459mm

                                                                                                Product Range

                                                                                                Alto TS Subwoofer

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentation (1)

                                                                                                Operating Instructions EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85182100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):24.88
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna