Antal | |
---|---|
100+ | 87,280 kr |
Produktinformation
Produktöversikt
The MAX292ESA+ is an 8th order low pass switched capacitor bessel filter in 8 pin NSOIC package. It provides low overshoot and fast settling. This filter has fixed responses so the design task is limited to selecting clock frequency that controls filter’s corner frequency. An external capacitor is used to generate clock using internal oscillator or an external clock signal can be used. An uncommitted operational amplifier (non inverting input grounded) is provided for building a continuous time low pass filter for post filtering or anti aliasing. The MAX292 delivers very aggressive performance from a tiny area requiring a minimum of external components. This device is used in ADC anti aliasing filtering, noise analysis, DAC post filtering and 50Hz/60Hz line noise filtering.
- Supply voltage range from 4.75V to 11V and ±2.375V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Clock tuneable corner frequency range from 0.1Hz to 25KHz
- Internal or external clock
- 100:1 clock to corner frequency ratio
- Low noise of -70dB (THD + noise)
- Operates with single +5V supply or dual ±5V supplies
- Insertion gain relative to DC gain is -78dB (fIN = 6.00 Fo)
- Internal oscillator frequency of 35KHz
Tillämpningar
Signal Processing
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Lowpass
1
11V
8Pins
35kHz
85°C
MSL 1 - Unlimited
8th
4.75V
NSOIC
25kHz
-40°C
-
No SVHC (21-Jan-2025)
Teknisk dokumentation (1)
Tillhörande produkter
2 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad