Behöver du fler?
Antal | |
---|---|
1+ | 79,800 kr |
10+ | 53,310 kr |
25+ | 49,300 kr |
121+ | 45,190 kr |
363+ | 39,950 kr |
605+ | 33,050 kr |
Produktinformation
Produktöversikt
LTC2857 are low power, RS485/RS422 transceiver operating on 5V supplies at maximum data rates of 20Mbps for low EMI. The receiver has a one-eighth unit load, and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Typical applications include low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Half duplex, with enables
- Slew rate limited
- Guaranteed failsafe receiver operation over the entire common mode range
- Power up/down glitch-free driver outputs
- Low operating current: 900µA maximum in receive mode
- Compatible with TIA/EIA-485-A specifications
- 8-lead plastic DFN package
- Operating temperature range from -40°C to 125°C
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
RS422 / RS485 Transceiver
1
20Mbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
DFN
256
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad