2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. Vibration & Shock Sensors
                                                                                                Skriv ut sida

                                                                                                PC420VR-20-DA

                                                                                                Loop Powered Sensor, RMS Acceleration, 4-20 mA, 2 ips, 30VDC, 100mV/g, Thread Mount

                                                                                                AMPHENOL WILCOXON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                AMPHENOL WILCOXON PC420VR-20-DA
                                                                                                TillverkareAMPHENOL WILCOXON
                                                                                                Tillverkarens art.nr.PC420VR-20-DA
                                                                                                Orderkod4719984
                                                                                                ProduktsortimentPC420V-Dz Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 4 vecka(or)
                                                                                                Antal
                                                                                                1+7 749,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                7 749,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                                                                                                Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                                                                                                Produktinformation

                                                                                                AMPHENOL WILCOXON
                                                                                                TillverkareAMPHENOL WILCOXON
                                                                                                Tillverkarens art.nr.PC420VR-20-DA
                                                                                                Orderkod4719984
                                                                                                ProduktsortimentPC420V-Dz Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Sensor TypeAcceleration Loop Powered Sensor
                                                                                                Supply Voltage30VDC
                                                                                                Impedance-
                                                                                                Sensor MountingThread Mount
                                                                                                Sensitivity100 mV/g
                                                                                                External Diameter28.45mm
                                                                                                Internal Diameter-
                                                                                                Input Current-
                                                                                                Product RangePC420V-Dz Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktöversikt

                                                                                                PC420VR-20-DA is a PC420V-Dz series velocity loop-powered sensor. This PC420V-Dz series dual output sensor provides 24/7 monitoring of overall machine vibration for continuous trending, alerting users to changing machine conditions and helping to guide maintenance in prioritizing the need for service. This sensor is the best fit for industrial requirements.

                                                                                                • 4 to 20mA RMS output velocity sensor
                                                                                                • 2.0ips full scale
                                                                                                • Dynamic scale: 100mV/g acceleration (sensitivity, ±10%)
                                                                                                • Power requirements (2-wire loop power) : 12 to 30V DC voltage at sensor terminal
                                                                                                • 25kHz nom resonant frequency (mounted) and 700 ohm max loop resistance at 24V DC
                                                                                                • Case isolated, internally shielded grounding and 316L stainless steel case material
                                                                                                • 3 pin, MIL-C-5015 style output connector, R6G type mating connector, J9T3A recommended cabling
                                                                                                • Easily integrated into existing process control systems
                                                                                                • Corrosion resistant, hermetic seal and ESD, overload, and reverse wiring protection
                                                                                                • Manufactured in an approved ISO 9001 facility

                                                                                                Innehåll

                                                                                                Sensor, SF6 mounting stud, Calibration data (level 2).

                                                                                                Tekniska specifikationer

                                                                                                Sensor Type

                                                                                                Acceleration Loop Powered Sensor

                                                                                                Impedance

                                                                                                -

                                                                                                Sensitivity

                                                                                                100 mV/g

                                                                                                Internal Diameter

                                                                                                -

                                                                                                Product Range

                                                                                                PC420V-Dz Series

                                                                                                Supply Voltage

                                                                                                30VDC

                                                                                                Sensor Mounting

                                                                                                Thread Mount

                                                                                                External Diameter

                                                                                                28.45mm

                                                                                                Input Current
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
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90262020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Väntar på råd
                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001