2. Switches & Relays
                      3. Relays
                      4. Relay Accessories
                      5. Relay Sockets
                      Skriv ut sida

                      1SVR405651R3000

                      Relay Socket, DIN Rail, Screw, 14 Pins, 7 A, 250 V, CR-M

                      ABB 1SVR405651R3000
                      ABB 1SVR405651R3000
                      ABB 1SVR405651R3000
                      ABB 1SVR405651R3000
                      ABB 1SVR405651R3000
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareABB
                      Tillverkarens art.nr.1SVR405651R3000
                      Orderkod2911907
                      ProduktsortimentCR-M
                      Även kalladCR-M4SS
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Lagerförs inte längre

                      Produktinformation

                      TillverkareABB
                      Tillverkarens art.nr.1SVR405651R3000
                      Orderkod2911907
                      ProduktsortimentCR-M
                      Även kalladCR-M4SS
                      Tekniskt datablad

                      Data Sheet

                      Socket MountingDIN Rail
                      Socket TerminalsScrew
                      No. of Pins14Pins
                      Current Rating7A
                      Voltage Rating250V
                      Product RangeCR-M
                      SVHCTo Be Advised

                      Produktöversikt

                      The CR-M4SS Standard socket is an accessory for ABB's CR-M series interface relays. Interface relays connect the electronic control level, e.g. PLC, with the level of the sensors and actuators. They take on various functions: Switching DC or AC voltage loads with different ohmic, inductive and capacitive components, switching in the voltage range from a few mV to 250V, switching in the current range from a few mA to 12A, amplifying weak control signals, electrical isolation of control and load circuits as well as signal multiplication. The CR-M series has 13 different coil voltages with 2-4 changeover contacts. A built-in test button for manual actuation and locking of the output contacts, as well as relay variants with or without built-in LED, can be selected. Two base variants are offered: standard base and logical base. Plug-in function modules such as reverse polarity protection, free-wheeling diode, RC elements or overvoltage protection expand the areas of application of the plug-in miniature relays. Standard and logical sockets for CR-M interface relays are suitable for snap-on mounting onto a DIN rail. Optional function modules for the CR-M range are plugged into both standard and logical sockets.

                      • The CR-M4SS Standard socket is an accessory for ABB's CR-M series interface relays. Relays are a significant element in contemporary industrial processes
                      • Interface relays allow for small voltage signals to switch much larger loads. For example: a 24VDC-10A signal can be used to switch a 230VAC-16A load
                      • Galvanic isolation: Interface relays are excellently suited to ensure safe galvanic isolation, i.e. separation between control circuit and load circuit
                      • Beyond standard sockets: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - locally and worldwide

                      Tekniska specifikationer

                      Socket Mounting

                      DIN Rail

                      No. of Pins

                      14Pins

                      Voltage Rating

                      250V

                      SVHC

                      To Be Advised

                      Socket Terminals

                      Screw

                      Current Rating

                      7A

                      Product Range

                      CR-M

                      Teknisk dokumentation (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Finland
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85366990
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
                      Vikt (kg):.06754