2. Optoelectronics & Displays
                                                                                                3. Optical Filters
                                                                                                Skriv ut sida

                                                                                                HUMBUG

                                                                                                Transformer, Isolation, Ground Loop

                                                                                                TECTON
                                                                                                TECTON HUMBUG
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareTECTON
                                                                                                Tillverkarens art.nr.HUMBUG
                                                                                                Orderkod5226338
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                TECTON
                                                                                                TillverkareTECTON
                                                                                                Tillverkarens art.nr.HUMBUG
                                                                                                Orderkod5226338
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Filter Type-
                                                                                                Filter Material-
                                                                                                Length48mm
                                                                                                Width50mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktöversikt

                                                                                                The Humbug from Tecton is a ground loop isolator. This device is used in-line between a CCTV camera and a monitor or recorder. It eliminates humbars (caused by bad grounding), picture tearing, crosstalk and rolling caused by ground loops or power interference introduced into the coaxial video cable. It can be used to improve video signals at existing or new installations. Humbug requires no power supply and passes video and camera control signals in both directions. It was developed due to the lack of high quality ground loop isolation transformers. Humbug is made up of the latest ferrite materials using high quality magnetic engineering to achieve high bandwidth throughput.

                                                                                                • Very low insertion loss of 0.5dB
                                                                                                • Very high frequency response, 0dB to 3dB at 10MHz
                                                                                                • Zero colour distortion
                                                                                                • Suitable for 75ohm and 50 ohm systems
                                                                                                • Will operate with non video signals
                                                                                                • Isolation voltage min 600VDC
                                                                                                • Insulation resistance of 100Mohm
                                                                                                • Constant group delay
                                                                                                • BNC connectors
                                                                                                • 50mm x 48mm x 70mm dimension

                                                                                                Tillämpningar

                                                                                                Industrial, Power Management, Consumer Electronics, Portable Devices

                                                                                                Tekniska specifikationer

                                                                                                Filter Type

                                                                                                -

                                                                                                Length

                                                                                                48mm

                                                                                                Product Range

                                                                                                -

                                                                                                Filter Material

                                                                                                -

                                                                                                Width

                                                                                                50mm

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Great Britain
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85258019
                                                                                                RoHS-kompatibelt:Väntar på råd
                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.2
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna