Meddela mig när artikeln finns i lager igen
| Antal | |
|---|---|
| 1+ | 148 112,000 kr |
Produktinformation
Produktöversikt
867125-01 is a 32-channel, up to 28bit, up to 2MS/s, ±15V PXI analogue input bundle. The PXIe-AI5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analogue input module. The PXIe-4309 features onboard signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 terminal block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 bundle provides a Thunderbolt cable.
- Modular, high performance analogue measurements
- High accuracy analogue measurements
- Superior alias rejection with anti-alias filtering
- Guaranteed specifications and calibration interval
Innehåll
PXIe-1083 PXI chassis, PXIe-4309 PXI analogue input module, Industrial PXI front-mounting TB-4309 terminal block, Thunderbolt cable, Power cable.
Tekniska specifikationer
Analogue Input Module
28bit
-
± 15V
NI PXI Controllers
To Be Advised
2MSPS
32Channels
-
0°C to +55°C
PXIe-AI5100
Teknisk dokumentation (1)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad