2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButton Mounts & Accessories
                                                                                                Skriv ut sida

                                                                                                DS9092T#

                                                                                                iButton Probe, Panel Mount Probe, Tactile Feedback, Simple, Low Cost

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES DS9092T#
                                                                                                ANALOG DEVICES DS9092T#
                                                                                                ANALOG DEVICES DS9092T#
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DS9092T#
                                                                                                Orderkod2729057
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                28 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+447,650 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                447,65 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DS9092T#
                                                                                                Orderkod2729057
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Accessory TypeiButton Probe
                                                                                                For Use WithDS19xx Family of iButtons
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                DS9092T# is a panel-mount probe with tactile feedback. The iButton probe provides the electrical contact necessary for the transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self-aligning interface that readily matches the circular rim of the iButton’s MicroCan package. The DS9092T# is available with a tactile feedback. The centre contact of the standard reader has no moving parts. This type of probe is best suited for designs where the iButton is brought into contact with the reader. The tactile feedback probe is ideal for situations where the iButton is stationary and the movable reader is brought in contact with it. It is a panel mount version probe that is fastened behind the panel with a push-on type spring nut. The two 15cm 22AWG wires are provided for easy connection to the system microcontroller. The handgrip mount probe comes attached to a 10cm handle and 1meter cable which is terminated with an RJ11 jack.

                                                                                                • Simple, low-cost metal stampings form a read/write probe for the iButton family
                                                                                                • Probe guides the entry of the iButton
                                                                                                • iButton slides over the surface to self-clean contacts
                                                                                                • Accessible shallow probe cavity simplifies removal of debris such as mud
                                                                                                • Flexible design supports panel mount or hand-grip mount with optional tactile feedback
                                                                                                • Bright tarnish-resistant metal surface provides millions of operations
                                                                                                • Panel-mount probe, pre-wired for easy installation
                                                                                                • Hand-grip probe mates to RJ-11 jack for quick installation

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Accessory Type

                                                                                                iButton Probe

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                For Use With

                                                                                                DS19xx Family of iButtons

                                                                                                MSL

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.007983
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna