2. Automation & Process Control
                                                                                                3. Industrial Communication
                                                                                                4. Industrial Wireless
                                                                                                5. Wireless Monitoring Systems
                                                                                                Skriv ut sida

                                                                                                WISE-2410X-E21NA

                                                                                                Wireless IOT Sensor, LORAWAN, 3 Axis, IP65, ARM Cortex-M4

                                                                                                ADVANTECH
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ADVANTECH WISE-2410X-E21NA
                                                                                                ADVANTECH WISE-2410X-E21NA
                                                                                                ADVANTECH WISE-2410X-E21NA
                                                                                                ADVANTECH WISE-2410X-E21NA
                                                                                                ADVANTECH WISE-2410X-E21NA
                                                                                                TillverkareADVANTECH
                                                                                                Tillverkarens art.nr.WISE-2410X-E21NA
                                                                                                Orderkod4035796
                                                                                                ProduktsortimentWISE-2410X Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 12 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+9 301,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                9 301,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                                                                                                Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                                                                                                Produktinformation

                                                                                                ADVANTECH
                                                                                                TillverkareADVANTECH
                                                                                                Tillverkarens art.nr.WISE-2410X-E21NA
                                                                                                Orderkod4035796
                                                                                                ProduktsortimentWISE-2410X Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Carrier Frequency-
                                                                                                Input Level-
                                                                                                Networking InterfaceMicro-B USB
                                                                                                Kit ContentsLORAWAN Wireless Condition Monitoring Sensor
                                                                                                Product RangeWISE-2410X Series

                                                                                                Produktöversikt

                                                                                                WISE-2410X-E21NA is explosion proof LoRaWAN smart vibration sensor (IECEx Zeon21 for NA915 band). It is integrated with an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer and temperature sensor. It balances the wireless bandwidth between WISE-2410X and the gateway, so it also mitigates the data transmission fail rates between edge-devices and gateways. It uses a star network topology and features a gateway data relay function between sensors and the application server. The communication between the sensors and gateway goes over the wireless channel, utilizing the LoRa physical layer, whilst the connection between the gateways and the central server is handled over a backbone IP-based network or over Modbus protocol to the application server. It features on-board computing. WISE-2410X is able to calculate more complex eigenvalues itself, such as VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness and standard deviation values.

                                                                                                • LoRaWAN wireless connectivity
                                                                                                • Built-in 3-axis accelerometer and temperature sensor
                                                                                                • Support battery power and remote configuration settings, no wiring installation needed
                                                                                                • Easy settings with user friendly interfaces on WISE Studio utility
                                                                                                • IECEx Zone 2, Zone 21, ATEX2 compliant
                                                                                                • ISO 10816-3 compliant, includes a 3.6V AA battery holders, wide temperature range from 0 to 70°C
                                                                                                • Use in machine condition monitoring/predictive maintenance/equipment maintenance/facility management
                                                                                                • IP65 protection design, WISE-2410X is ideal for low-power wide-area network (LPWAN) applications
                                                                                                • Connects to Advantech’s WISE Studio Utility for more user friendly and efficient installation
                                                                                                • FCC, NCC, TELEC, VCCI, BSMI, IECEx Zone2, Zone21 (IECEx UL 21.0053X) certification

                                                                                                Tekniska specifikationer

                                                                                                Carrier Frequency

                                                                                                -

                                                                                                Networking Interface

                                                                                                Micro-B USB

                                                                                                Product Range

                                                                                                WISE-2410X Series

                                                                                                Input Level

                                                                                                -

                                                                                                Kit Contents

                                                                                                LORAWAN Wireless Condition Monitoring Sensor

                                                                                                Teknisk dokumentation (2)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Taiwan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85176990
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.308
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna