Produktinformation
Alternativ till TLC7528CN .
2 produkter hittades
Produktöversikt
The TLC7528CN is a dual 8-bit Digital-to-analog Converter (DAC) designed with separate on-chip data latches and feature exceptionally close DAC-to-DAC matching. Data is transferred to either of the two DAC data latches through a common, 8-bit, input port. Control input DACA/DACB determines which DAC is to be loaded. The load cycle of these devices is similar to the write cycle of a random-access memory, allowing easy interface to most popular microprocessor buses and output ports. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, where glitch impulse is typically the strongest. This device operates from a 5 to 15V power supply and dissipates less than 15mW. The 2 or 4-quadrant multiplying makes this device a sound choice for many microprocessor-controlled gain-setting and signal-control applications. It can be operated in voltage mode, which produces a voltage output rather than a current output.
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Voltage-mode operation
Tillämpningar
Automation & Process Control, Sensing & Instrumentation
Tekniska specifikationer
8bit
Parallel
DIP
-
70°C
-
No SVHC (17-Dec-2015)
10MSPS
4.75V to 5.25V, 14.5V to 15.5V
20Pins
0°C
-
-
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Malaysia
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad