2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Comparators
                                                                                                Skriv ut sida

                                                                                                LM211QD .

                                                                                                Analogue Comparator, Single, High Speed, 115 ns, 3.5V to 30V, SOIC, 8 Pins

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS LM211QD .
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.LM211QD .
                                                                                                Orderkod2323386
                                                                                                Ditt artikelnummer
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.LM211QD .
                                                                                                Orderkod2323386
                                                                                                Response Time / Propogation Delay115ns
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins8Pins
                                                                                                Comparator Output TypeOpen Collector
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                Automotive Qualification Standard-
                                                                                                Comparator Case StyleSOIC
                                                                                                IC Output TypeOpen Collector
                                                                                                No. of Comparators1 Comparator
                                                                                                Response Time115ns

                                                                                                Produktöversikt

                                                                                                The LM211QD is a Differential Comparator with strobes and designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.

                                                                                                • Strobe capability
                                                                                                • 300nA Maximum input bias current
                                                                                                • 70nA Maximum input offset current
                                                                                                • Green product and no Sb/Br

                                                                                                Tillämpningar

                                                                                                Computers & Computer Peripherals, Automotive

                                                                                                Varningar

                                                                                                This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                Tekniska specifikationer

                                                                                                Response Time / Propogation Delay

                                                                                                115ns

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Comparator Case Style

                                                                                                SOIC

                                                                                                No. of Comparators

                                                                                                1 Comparator

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Comparator Output Type

                                                                                                Open Collector

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                IC Output Type

                                                                                                Open Collector

                                                                                                Response Time

                                                                                                115ns

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Mexico
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.006842