3. Drivers & Interfaces
                                                                                                4. Multi-Function Drivers
                                                                                                Skriv ut sida

                                                                                                DRV103H .

                                                                                                Peripheral Driver, PWM Solenoid, Valve, Coils, 1 Output, 8 V to 32 V supply, 40 V/3 A out, HSOP-8

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS DRV103H .
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.DRV103H .
                                                                                                Orderkod1212388
                                                                                                Ditt artikelnummer
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.DRV103H .
                                                                                                Orderkod1212388
                                                                                                Supply Voltage Min8V
                                                                                                Supply Voltage Max32V
                                                                                                No. of Outputs1Outputs
                                                                                                Output Voltage40V
                                                                                                Output Current3A
                                                                                                Driver Case StyleHSOP
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktöversikt

                                                                                                The DRV103H is a DMOS low-side Power Switch employs a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices. The DRV103 is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. DC-to-PWM output delay time and oscillator frequency are also externally adjustable. The driver can be set to provide a strong initial closure, automatically switching to a "soft" hold mode for power savings. A resistor, analogue voltage or Digital-to-analogue (D/A) converter can control the duty cycle. An output OK flag indicates when thermal shutdown or over-current occurs.

                                                                                                • Digitally controlled input
                                                                                                • PWM output
                                                                                                • Adjustable delay and duty cycle
                                                                                                • Thermal and current limit shutdown with status ok indicator flag
                                                                                                • Green product and no Sb/Br

                                                                                                Tillämpningar

                                                                                                Motor Drive & Control, Medical, HVAC

                                                                                                Tekniska specifikationer

                                                                                                Supply Voltage Min

                                                                                                8V

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Current

                                                                                                3A

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Supply Voltage Max

                                                                                                32V

                                                                                                Output Voltage

                                                                                                40V

                                                                                                Driver Case Style

                                                                                                HSOP

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.00017