2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Decoders & Demultiplexers
                                                                                                Skriv ut sida

                                                                                                CD4511BPW .

                                                                                                BCD to 7 Segment Decoder / Driver / Latch, 7 Output, 6.8 mA, 3 V to 18 V, TSSOP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS CD4511BPW .
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.CD4511BPW .
                                                                                                Orderkod1752812
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.CD4511BPW .
                                                                                                Orderkod1752812
                                                                                                Logic Family / Base NumberCD4511
                                                                                                Logic TypeBCD to 7 Segment Decoder / Driver / Latch
                                                                                                No. of Outputs7Outputs
                                                                                                Logic Case StyleTSSOP
                                                                                                IC Case / PackageTSSOP
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max18V
                                                                                                Logic IC FamilyCD4000
                                                                                                Logic IC Base Number4511
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-

                                                                                                Produktöversikt

                                                                                                The CD4511BPW is a CMOS BCD-to-7-segment LED Latch Decoder Driver constructed with CMOS logic and NPN bipolar transistor output devices on a single monolithic structure. It combines the low quiescent power dissipation and high noise immunity features of RCA CMOS with n-p-n bipolar output transistors capable of sourcing up to 25mA. This capability allows the CD4511B types to drive LED's and other displays directly. Lamp Test (LT\), Blanking (BL\) and Latch Enable or Strobe inputs are provided to test the display, shut off or intensity-modulate it and store or strobe a BCD code, respectively. Several different signals may be multiplexed and displayed when external multiplexing circuitry is used.

                                                                                                • Input latches for BCD Code storage
                                                                                                • Lamp test and blanking capability
                                                                                                • 100% Tested for quiescent current at 20V
                                                                                                • Up to 25mA High-output-sourcing capability
                                                                                                • 7-segment Outputs blanked for BCD input codes <gt/>1001
                                                                                                • Green product and no Sb/Br

                                                                                                Tillämpningar

                                                                                                Consumer Electronics, Imaging, Video & Vision

                                                                                                Tekniska specifikationer

                                                                                                Logic Family / Base Number

                                                                                                CD4511

                                                                                                No. of Outputs

                                                                                                7Outputs

                                                                                                IC Case / Package

                                                                                                TSSOP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Logic IC Family

                                                                                                CD4000

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                Logic Type

                                                                                                BCD to 7 Segment Decoder / Driver / Latch

                                                                                                Logic Case Style

                                                                                                TSSOP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Supply Voltage Max

                                                                                                18V

                                                                                                Logic IC Base Number

                                                                                                4511

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Malaysia
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000104