2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Skriv ut sida

                      72-14111

                      Function Generator, Arbitrary, 10 MHz, AM, ASK, FM, FSK, PM, PSK, PWM, 1 Channel

                      TENMA 72-14111
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareTENMA
                      Tillverkarens art.nr.72-14111
                      Orderkod2830549
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareTENMA
                      Tillverkarens art.nr.72-14111
                      Orderkod2830549
                      Tekniskt datablad

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels1 Channel
                      Product Range-
                      Bandwidth10MHz
                      Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
                      Manufacturer Warranty1 Year
                      Plug Type-

                      Produktöversikt

                      This new range of function/arbitrary waveform generators from Tenma use direct digital synthesis to produce accurate and stable waveform output with resolutions as low as 1μHz. They are economic, high performance and multi-functional dual-channel generators, and can generate accurate, stable, pure and low-distortion output signals. Convenient operational interface, superior technical indicator and a user-friendly graphical display can help you finish tasks faster and improve work efficiency. A multi-purpose instrument to meet present and future test requirements.

                      • Sine wave output of 20MHz/10MHz/5MHz, full frequency range resolution is 1μHz
                      • Square wave/pulse waveform of 5MHz, rising, falling and duty cycle time are adjustable
                      • Using DDS implementation method, with 125M/s sampling rate and 14bits vertical resolution
                      • 6-Bit high precision frequency counter that is TTL level compatible
                      • Arbitrary waveform storage of 2048 points, stores up to 16 groups of non-volatile digital arbitrary waveforms
                      • Abundant modulation types: AM, FM, PM, ASK, FSK, PSK, PWM
                      • Powerful PC software
                      • 4.3" High resolution TFT liquid crystal display
                      • Standard configuration interface: USB device
                      • Supports internal/external modulation and internal/external/manual trigger/sweep output
                      • Easy-to-use multifunctional control and number keyboard
                      • 12 month limited warranty *view Terms & Conditions for details

                      Tillämpningar

                      Test & Measurement

                      Kommentarer

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniska specifikationer

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      -

                      Signal Generator Modulation

                      AM, ASK, FM, FSK, PM, PSK, PWM

                      Plug Type

                      -

                      No. of Channels

                      1 Channel

                      Bandwidth

                      10MHz

                      Manufacturer Warranty

                      1 Year

                      Teknisk dokumentation (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Software EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      China
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85432000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):4
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna