2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Skriv ut sida

                      784749-01

                      Analogue Output Module, REM-11115, 16 bit, 4 Output, Remote I/O System

                      NI / EMERSON 784749-01
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareNI / EMERSON
                      Tillverkarens art.nr.784749-01
                      Orderkod3622686
                      ProduktsortimentREM-11115
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareNI / EMERSON
                      Tillverkarens art.nr.784749-01
                      Orderkod3622686
                      ProduktsortimentREM-11115
                      Tekniskt datablad

                      Data Sheet

                      Product TypeAnalogue Output Module
                      Sampling Rate-
                      Resolution (Bits)16bit
                      No. of Input Channels-
                      No. of Output Channels4Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-25°C to +60°C
                      For Use WithNI Remote I/O Systems
                      Product RangeREM-11115
                      SVHCTo Be Advised

                      Produktöversikt

                      The REM-11115 is an analogue output module for remote I/O. Remote I/O systems are low-cost, modular systems for simple machine control and measurements. A remote I/O system consists of an EtherCAT bus coupler and individual modules mounted on a DIN rail. You control the REM-11115 from a real-time controller, such as a CompactRIO Controller or an Industrial Controller. You can use remote I/O hardware to add low-cost I/O for simple tasks while your controller handles advanced tasks such as image processing, motion control, and high-speed or specialty measurements. You can use the REM-11115 for voltage or current output, and it features a 2-wire spring terminal connection method. The REM-11115 has selectable output ranges and short-circuit-proof output channels.

                      Tekniska specifikationer

                      Product Type

                      Analogue Output Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      4Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI Remote I/O Systems

                      SVHC

                      To Be Advised

                      Sampling Rate

                      -

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -25°C to +60°C

                      Product Range

                      REM-11115

                      Teknisk dokumentation (1)

                      Technical Data Sheet EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Germany
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:84718000
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
                      Vikt (kg):.22