exkl. Moms
NXP

NXP PF5200 Evaluation Board | Dual-SMPS Power Management Kit

Rapidly prototype and validate dual-SMPS power designs with the KITPF5200FRDMEVM PF5200 Evaluation Board, featuring NXP PF5200 PMIC, USB-GUI control, and programmable 8 A outputs.

nxp-kitpf5200frdmevm-evaluation-kit

The PF5200 [KITPF5200FRDMEVM] Power Management evaluation board is a dual-channel SMPS evaluation platform designed to help engineers rapidly test and validate NXP’s PF5200 fail-safe PMIC. Supporting input voltages from 3.3 V to 5.5 V and delivering programmable outputs up to 8 A, this bench-ready kit provides flexible configuration options through USB-GUI control and OTP/Try-Before-Buy programming, making it ideal for rapid prototyping of reliable power systems.

The kit integrates the KITPF5200FRDMEVM evaluation board and an FRDM-KL25Z microcontroller board, which handles communication between the PMIC and the PC GUI. The evaluation board includes a soldered PF5200 PMIC, along with configurable connectors, jumpers, and switches to tailor the test environment to specific design requirements. LEDs and test points provide real-time monitoring of voltage, current, and system performance.

Mounted via Arduino-compatible connectors, the FRDM-KL25Z draws power directly from the PC’s USB port and enables seamless control and configuration of the PF5200 through the GUI. This kit allows engineers to explore all PF5200 features, optimize dual-SMPS performance, and validate advanced power management designs efficiently, accelerating development cycles for embedded, industrial, and IoT applications.

Buy Now ►         

User Manual ►         About NXP ►

Explore More

Freedom Development Platforms ►

Why Choose The KITPF5200FRDMEVM?

Choose this kit to cut prototyping time when evaluating PF5200-based power systems. It combines the real PF5200 device, preflashed FRDM-KL25Z USB to I²C interface, a full GUI with scripting/TBB support, and a bench-ready I/O layout—so you can validate regulator behavior, protections, and OTP-programming flows without building a custom PCB. The kit also documents jumper/default settings and safe start-up steps to reduce bring-up risk. Here's how it differentiates itself from other development kits:-

  • The real device is ready to test: PF5200 is soldered on the board (not a socketed sample), so measurements reflect the actual device behavior.
  • GUI-driven development + TBB/OTP workflow: The FRDM-KL25Z and NXP GUI let you run Try-Before-Buy mirror-register scripts, validate configurations, then safely burn OTP fuses when ready.
  • Configurable dual SMPS outputs: Hardware supports flexible SW1/SW2 rails (0.6/1.2 V selection) and up to ~8 A per channel for realistic regulator testing.
  • Bench-friendly I/O and diagnostics: Banana power posts, LEDs, abundant test points, and jumper options speed debugging and automation.

System Requirements

  • Windows PC workstation: This evaluation board requires a USB-enabled Windows 7 or Windows 10 PC workstation.
  • Additional hardware: To support all use cases, this kit requires a 3.3V to 5.0V power supply with a 4.0A current limit in addition to the kit contents.
  • Software: The PF5200 NXP GUI installation package must be installed on the PC workstation before using the KITPF5200FRDMEVM evaluation board.

Kit Contents

  • Assembled and tested Eval Board PF5200
  • Pre-programmed MCU Board FRDM-KL25Z
  • Anti-Static Bag
  • 3.0 ft USB-STD A to USB-B-mini cable
  • Jumpers mounted on board
  • PF52 part soldered on top
  • Quick start guide

Features and Benefits

System Features

  • USB to I²C communication via the FRDM-KL25Z interface
  • Selectable OTP or TBB operation
  • Onboard I/O regulator with 1.8 V/3.3 V selectable output voltage
  • Advance system monitoring via KL25 MCU ADC

 

PMIC Features

  • Two high efficiency buck converters
  • Watchdog timer/monitor
  • Monitoring circuit to fit ASIL B safety level
  • One-time programmable device configuration
  • 3.4 MHz I²C communication interface
  • 32-pin FC-QFN package with wettable flank

Circuit Diagram

PF5200 Dual Channel PMIC Top Block Diagram

PF5200 Dual Channel PMIC Top Part

PF5200 Dual Channel PMIC Bottom Block Diagram

PF5200 Dual Channel PMIC Bottom Part

Published : 26th August 2025