Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 201,260 kr |
Produktinformation
Produktöversikt
Current 2 click is an accurate current sensing Click board™ suitable for a very accurate measurement of the current through the load. It utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. Current 2 click is equipped with an integrated transimpedance amplifying circuit, designed specifically for low-power current sensing applications. Designed to be used with a common mode voltage up to 6V, this Click board™ is a perfect solution for the battery charging monitoring, various battery gauges, and other similar low voltage applications that require simple and reliable current monitoring.
- SPI interface
- 42.9 x 25.4mm size
Tekniska specifikationer
Current 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Teknisk dokumentation (1)
Lagstiftning och miljö
RoHS
RoHS
Certifikat för produktefterlevnad