Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 734,590 kr |
Produktinformation
Produktöversikt
Vacuum click is an accurate vacuum pressure sensing click board™, capable of measuring absolute pressure values down to -115kPa. This click board™ utilizes the MPXV6115V, a very accurate vacuum pressure sensor. This piezo-resistive transducer is a monolithic sensor which combines advanced MEMS manufacturing technology with the on-chip signal processing, offering very accurate readings and very low drift over temperature. The sensor outputs an analogue voltage, linearly dependent on the applied vacuum pressure. This voltage is digitized by an accurate A/D converter and delivered over the I2C interface.
- Analog, I2C interface
- 42.9 x 25.4mm size
Tekniska specifikationer
Vacuum Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Teknisk dokumentation (1)
Lagstiftning och miljö
RoHS
RoHS
Certifikat för produktefterlevnad