Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 221,340 kr |
Produktinformation
Produktöversikt
H-Bridge 2 click can be used to drive a motor by utilizing a specific configuration of the output stage MOSFETs known as the H-bridge. This configuration enables H-Bridge 2 click to drive a motor with up to 1.2A and 15V providing control of the speed and direction and dynamic (rheostatic) braking capability. The Click board™ uses a monolithic H-bridge IC which implements a set of features that provide trouble-free operation of the connected motor such as the undervoltage detection, shoot-through current protection, efficient output stage MOSFETs with low RDSON and level shifted output for an external MOSFET control.
- On-board MPC17510 H-bridge DC motor drive, 74LVC1G3157 analogue multiplexer/demultiplexer
- GPIO interface
- Input voltage of 3.3V or 5V
Tekniska specifikationer
H-Bridge 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Teknisk dokumentation (1)
Lagstiftning och miljö
RoHS
RoHS
Certifikat för produktefterlevnad