• Säkerhet och övervakning
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
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Skriv ut sida

                      U2761A

                      Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 20 MHz, U2700A Series

                      KEYSIGHT TECHNOLOGIES U2761A
                      KEYSIGHT TECHNOLOGIES U2761A
                      KEYSIGHT TECHNOLOGIES U2761A
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareKEYSIGHT TECHNOLOGIES
                      Tillverkarens art.nr.U2761A
                      Orderkod1577817
                      ProduktsortimentU2700A Series
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareKEYSIGHT TECHNOLOGIES
                      Tillverkarens art.nr.U2761A
                      Orderkod1577817
                      ProduktsortimentU2700A Series
                      Tekniskt datablad

                      Data Sheet

                      Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
                      No. of Channels1 Channel
                      Product RangeU2700A Series
                      Bandwidth20MHz
                      Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK
                      Manufacturer Warranty1 Year
                      Plug TypeUSB
                      SVHCNo SVHC (17-Jan-2023)

                      Alternativ till U2761A

                      2 produkter hittades

                      Produktöversikt

                      U2761A is a 20MHz USB modular function/arbitrary waveform generator. This function generator offers 10 standard waveforms plus pulse and arbitrary waveforms generation capabilities. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with the plug and play feature. The U2761A can function as a standalone module or as a modular device in the U2781A USB product chassis, providing expansion capabilities and a compact solution when used with the other modules in the USB Modular Instruments and DAQ family.

                      • 20MHz sine and square waveforms
                      • Ramp, triangle and DC waveforms
                      • Pulse generation edge
                      • 14bit, 50MSa/s, 64Kpoint arbitrary waveforms
                      • Built-in AM, FM, PM, ASK, FSK, PSK modulation types
                      • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
                      • Standalone or modular capabilities
                      • Arbitrary waveform (14-bit, 64K points 50MS/s)
                      • Includes BenchVue software license
                      • Compatible with a wide range of Keysight Development Environments (KDEs)

                      Kommentarer

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniska specifikationer

                      Signal Generator Type

                      Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal

                      Product Range

                      U2700A Series

                      Signal Generator Modulation

                      AM, ASK, FM, FSK, PM, PSK

                      Plug Type

                      USB

                      No. of Channels

                      1 Channel

                      Bandwidth

                      20MHz

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      No SVHC (17-Jan-2023)

                      Teknisk dokumentation (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Tillhörande produkter

                      7 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Malaysia
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85432000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibelt:Y-Ex

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):2.05