2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Skriv ut sida

                      U1232A

                      Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit

                      KEYSIGHT TECHNOLOGIES U1232A
                      KEYSIGHT TECHNOLOGIES U1232A
                      KEYSIGHT TECHNOLOGIES U1232A
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareKEYSIGHT TECHNOLOGIES
                      Tillverkarens art.nr.U1232A
                      Orderkod1903370
                      ProduktsortimentU1230 Series
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      6 I Lager

                      2 Nu kan du reservera lagervaror

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+3 545,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      3 545,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareKEYSIGHT TECHNOLOGIES
                      Tillverkarens art.nr.U1232A
                      Orderkod1903370
                      ProduktsortimentU1230 Series
                      Tekniskt datablad

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
                      No. of Digits4
                      DMM Response TypeTrue RMS
                      Display Count6600
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max600V
                      Voltage Measure AC Max600V
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max60Mohm
                      Manufacturer Warranty3 Years
                      Product RangeU1230 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Produktöversikt

                      U1232A is a U1230 series 3 ½ digit handheld digital multimeter. The ergonomically shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting the rotary dial's measurement functions. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. It measures AC/DC voltage, AC/DC current, resistance, frequency, capacitance, continuity, diode test.

                      • Auto/manual ranging
                      • Ergonomic shaped 6K counts DMM with flashlight
                      • Continuity tests in noisy environments
                      • Data logging capability (stores up to 10 readings)
                      • IR-to-USB connectivity to transfer data to PC for record
                      • Low input impedance to eliminate ghost voltage measurement, continuity visual/audio alerts
                      • Anti-slip rotary dial for easy measurement function selection
                      • Ease viewing with display backlight or built-in flashlight
                      • CAT III 600V overvoltage protection, IP42 rating
                      • 500 hours of battery life, dimension is (H x W x D) 169mm x 86mm x 52mm

                      Innehåll

                      Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.

                      Kommentarer

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniska specifikationer

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      600V

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Digits

                      4

                      Display Count

                      6600

                      Voltage Measure DC Max

                      600V

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      60Mohm

                      Product Range

                      U1230 Series

                      Teknisk dokumentation (4)

                      Application Note EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Tillhörande produkter

                      8 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Malaysia
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibelt:Y-Ex

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.686285
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna