2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Skriv ut sida

                      FLUKE 323

                      Clamp Meter, True RMS, 400 A AC, 600 V DC, 30 mm Jaw Opening Max.

                      FLUKE FLUKE 323
                      FLUKE FLUKE 323
                      FLUKE FLUKE 323
                      FLUKE FLUKE 323
                      FLUKE FLUKE 323
                      FLUKE FLUKE 323
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareFLUKE
                      Tillverkarens art.nr.FLUKE 323
                      Orderkod2215018
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      18 I Lager

                      20 Nu kan du reservera lagervaror

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+2 051,000 kr
                      3+2 010,000 kr
                      5+1 969,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      2 051,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareFLUKE
                      Tillverkarens art.nr.FLUKE 323
                      Orderkod2215018
                      Tekniskt datablad

                      Data Sheet

                      DMM FunctionsAC Current, Voltage, Resistance
                      Current Measure AC Max400A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max4kohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto
                      No. of Digits3.5
                      Jaw Opening Max30mm
                      Product Range-

                      Produktöversikt

                      FLUKE 323 is a True RMS clamp meter. It is a good basic troubleshooting tool for commercial and residential electricians. It includes True RMS measurements, optimized ergonomics, and a large display for efficient troubleshooting. It's designed to perform in the toughest environments and provide noise-free, reliable results, so users can trust it to help them confidently diagnose problems almost anywhere. Use it to verify the presence of load current, AC voltage, and continuity of circuits, switches, fuses, and contacts.

                      • Provides True RMS AC voltage and current for accurate measurements on non-linear signals
                      • Measures resistance to 4Kohm with continuity detection
                      • Features slim, ergonomic design for measuring in tight cable compartments
                      • Presents measurements on a large, easy-to-read display
                      • Hold function captures a reading on the display
                      • Features a CAT III 600V, CAT IV 300V safety rating
                      • Size (H x W x D) is 207 x 75 x 34mm
                      • 30mm (600 MCM) maximum wire diameter
                      • Two-year warranty
                      • Measures AC current to 400A

                      Innehåll

                      323 clamp meter, (1 pair) test leads, Soft case, Quick reference guide.

                      Varningar

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Kommentarer

                      Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

                      Tekniska specifikationer

                      DMM Functions

                      AC Current, Voltage, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      4kohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      30mm

                      Current Measure AC Max

                      400A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      True RMS

                      No. of Digits

                      3.5

                      Product Range

                      -

                      Teknisk dokumentation (4)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Promotional Offers EN

                      Alternativ till FLUKE 323

                      1 produkt hittades

                      Tillhörande produkter

                      8 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      China
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibelt:Y-Ex

                      RoHS

                      RoHS-kompatibel för ftalater:Väntar på råd
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.362874
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna