Product Information
Alternatives for M200 PLUS
2 Products Found
Product Overview
M200 PLUS is a basically reliable 3D printer. It is designed for reliable, continuous operation over long periods of time. Industrial-grade build quality minimizes maintenance costs and guarantees repeatable, dimensionally accurate results. Zortrax M200 Plus is a Plug & Play 3D printer, ready to work right out of the box. It can be controlled manually via an intuitive touchscreen or remotely over Wi-Fi or Ethernet network. It can speed up printing thanks to the speed mode feature available in a free firmware update. Print speed can be adjusted during the ongoing printing process without having to hit the pause button. 3D printing has been invented as a rapid prototyping technology but today it can do a whole lot more. Zortrax FDM 3D printers work in various industries ranging from education through health care to aerospace.
- 200 x 200 x 180 mm workspace, Wi-Fi, USB, and Ethernet connectivity
- Failsafe response feature, filament endstop mechanism
- Compatible with glass or perforated build platforms, Zortrax speed mode feature included
- Compatible with materials from world-leading brands (BASF, Nanovia)
- Made in EU, worldwide warranty, fully free Z-SUITE software
- Ambient operation temperature range from 20-30°C
- 4" IPS 800x480 touchscreen, 320W maximum power consumption
- Material end detection, 3D printing is paused when the material runs out
- Advanced cooling system, cooling system guarantees the highest efficiency
- Built-in camera, 3D printing process can be monitored remotely
Contents
3D printer, Hotend V3, Side covers, Z-SUITE, Starter kit, Z-ULTRAT, Spool holder, USB memory stick.
Technical Specifications
1.75mm
ABS
0.4mm
240V
Ethernet, USB, WiFi
3DPrinterOS
-
-
200mm x 200mm x 180mm
-
320W
STL, OBJ, DXF, 3MF, PLY
Mac OS, Windows
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate