Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBKPB001608DZ2R2MA2
Order Code3773689
Product RangeBKPx Series
Technical Datasheet
8,821 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr1.400 |
100+ | kr1.200 |
500+ | kr1.050 |
2500+ | kr0.868 |
4000+ | kr0.815 |
8000+ | kr0.798 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBKPB001608DZ2R2MA2
Order Code3773689
Product RangeBKPx Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeBKPx Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BKPx Series
DC Resistance Max
0.3ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
150mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability