Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-10-2A5G4
Order Code2452306
Product RangeMTi 10
Sensor TypeAccelerometer, Gyroscope, Magnetometer
Sensing AxisX, Y, Z
Sensor Case StyleModule
Supply Voltage Min4.5V
Supply Voltage Max34V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 5g
Sensing Range - Gyroscope± 450°/s
Temperature Sensing Range-
Output InterfaceUSB, RS232, RS422, UART
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi 10
Product Overview
MTi-10 3D Inertial Measurement Unit (IMU) module outputs 3D acceleration, 3D rate of turn and 3D earth-magnetic field data.
- Full-featured sensor fusion algorithm with easy to use SDK
- Wide array of synchronization options
- Low latency for real-time applications
Technical Specifications
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensor Case Style
Module
Supply Voltage Max
34V
No. of Pins
-
Sensing Range - Gyroscope
± 450°/s
Output Interface
USB, RS232, RS422, UART
Operating Temperature Max
85°C
Sensing Axis
X, Y, Z
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 5g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
MTi 10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052